Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 549 OHM 1/8W 0.1% 0805 - TNPW0805549RBEEA

Digi-Key Part Number TNPW0805549RBEEA-ND
Price Break
5000
Unit Price
.25600
Extended Price
1280.00
Manufacturer Part NumberTNPW0805549RBEEA
DescriptionRES 549 OHM 1/8W 0.1% 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTNPW0805549RBEEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms549
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW0805549RBEEA
TNPW0805549RBEEA

TNPW0805549RBEEA Specification Sheet

Image of RES 549 OHM 1/8W 0.1% 0805 - TNPW0805549RBEEA

RES 549 OHM 1/8W 0.1% 0805 - TNPW0805549RBEEA (TNPW0805549RBEEA-ND)

Related parts:
RES 54.9 OHM 1/8W 1% 0805 SMD - RMCF 1/10 54.9 1% R
 Order 'res 54.9 ohm 1/8w 1% 0805 smd - RMCF 1/10 54.9 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1054.91%R-ND.
RES 549 OHM 1/8W 1% 0805 SMD - RMCF 1/10 549 1% R
 Order 'res 549 ohm 1/8w 1% 0805 smd - RMCF 1/10 549 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/105491%R-ND.
RES 549 OHM METAL FILM .40W 1% - SFR2500005490FR500
 Order 'res 549 ohm metal film .40w 1% - SFR2500005490FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED549R0F12AF5-ND.
RES 54.9 OHM METAL FILM .40W 1% - SFR2500005499FR500
 Order 'res 54.9 ohm metal film .40w 1% - SFR2500005499FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED54R90F12AF5-ND.
RES 5.49 OHM MTL FILM .40W 1% TR - 5063JD5R490F12AF5
 Order 'res 5.49 ohm mtl film .40w 1% tr - 5063JD5R490F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD5R490F12AF5-ND.
RES 5.49 OHM METL FILM .60W 1% T - B0207C5R490F5T
 Order 'res 5.49 ohm metl film .60w 1% t - B0207C5R490F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C5R490F5T-ND.
RES 54.9 OHM METAL FILM .40W 1% - 5063JD54R90F12AF5BC
 Order 'res 54.9 ohm metal film .40w 1% - 5063JD54R90F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC54.9XCT-ND.
RES 549 OHM METAL FILM .40W 1% - 5063JD549R0F12AF5BC
 Order 'res 549 ohm metal film .40w 1% - 5063JD549R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC549XCT-ND.
RES 549 OHM METL FILM .40W 1% T/ - 5063JD549R0F12AF5BC
 Order 'res 549 ohm metl film .40w 1% t/ - 5063JD549R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC549XTR-ND.
RES 54.9 OHM METL FILM .40W 1% T - 5063JD54R90F12AF5BC
 Order 'res 54.9 ohm metl film .40w 1% t - 5063JD54R90F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC54.9XTR-ND.
RES 549 OHM METAL FILM .40W 1% - 5043ED549R0F12AF5BC
 Order 'res 549 ohm metal film .40w 1% - 5043ED549R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC549YCT-ND.
RES 54.9 OHM METAL FILM .40W 1% - 5043ED54R90F12AF5BC
 Order 'res 54.9 ohm metal film .40w 1% - 5043ED54R90F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC54.9YCT-ND.
RES 549 OHM METL FILM .40W 1% T/ - 5043ED549R0F12AF5BC
 Order 'res 549 ohm metl film .40w 1% t/ - 5043ED549R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC549YTR-ND.
RES 54.9 OHM METL FILM .40W 1% T - 5043ED54R90F12AF5BC
 Order 'res 54.9 ohm metl film .40w 1% t - 5043ED54R90F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC54.9YTR-ND.
RES 549 OHM METAL FILM .6W 1% - B0207C549R0F5TBC
 Order 'res 549 ohm metal film .6w 1% - B0207C549R0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC549ZCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 549 OHM 1/8W .5% SMD 1206 - RT1206DRE07549RL Next: RES 549 OHM 1/8W 0.1% 0805 - TNPW0805549RBEEN