Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 549K OHM 1/8W 0.1% 0805 - TNPW0805549KBETA

Digi-Key Part Number TNPW0805549KBETA-ND
Price Break
5000
Unit Price
.54400
Extended Price
2720.00
Manufacturer Part NumberTNPW0805549KBETA
DescriptionRES 549K OHM 1/8W 0.1% 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationTNPW0805549KBETA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms549K
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±25ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TNPW0805549KBETA
TNPW0805549KBETA

TNPW0805549KBETA Specification Sheet

Image of RES 549K OHM 1/8W 0.1% 0805 - TNPW0805549KBETA

RES 549K OHM 1/8W 0.1% 0805 - TNPW0805549KBETA (TNPW0805549KBETA-ND)

Related parts:
RES 5.49K OHM 1/8W 1% 0805 SMD - RMCF 1/10 5.49K 1% R
 Order 'res 5.49k ohm 1/8w 1% 0805 smd - RMCF 1/10 5.49K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/105.49K1%R-ND.
RES 54.9K OHM 1/8W 1% 0805 SMD - RMCF 1/10 54.9K 1% R
 Order 'res 54.9k ohm 1/8w 1% 0805 smd - RMCF 1/10 54.9K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1054.9K1%R-ND.
RES 549K OHM 1/8W 1% 0805 SMD - RMCF 1/10 549K 1% R
 Order 'res 549k ohm 1/8w 1% 0805 smd - RMCF 1/10 549K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10549K1%R-ND.
RES 549K OHM METAL FILM .40W 1% - SFR2500005493FR500
 Order 'res 549k ohm metal film .40w 1% - SFR2500005493FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED549K0F12AF5-ND.
RES 549K OHM METAL FILM .60W 1% - MRS25000C5493FRP00
 Order 'res 549k ohm metal film .60w 1% - MRS25000C5493FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC549K0F12AF5-ND.
RES 54.9K OHM METAL FILM .60W 1% - MRS25000C5492FRP00
 Order 'res 54.9k ohm metal film .60w 1% - MRS25000C5492FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC54K90F12AF5-ND.
RES 54.9K OHM METAL FILM .40W 1% - 5063JD54K90F12AF5BC
 Order 'res 54.9k ohm metal film .40w 1% - 5063JD54K90F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC54.9KXCT-ND.
RES 549K OHM METAL FILM .40W 1% - 5063JD549K0F12AF5BC
 Order 'res 549k ohm metal film .40w 1% - 5063JD549K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC549KXCT-ND.
RES 54.9K OHM MTL FILM .40W 1% T - 5063JD54K90F12AF5BC
 Order 'res 54.9k ohm mtl film .40w 1% t - 5063JD54K90F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC54.9KXTR-ND.
RES 549K OHM METL FILM .40W 1% T - 5063JD549K0F12AF5BC
 Order 'res 549k ohm metl film .40w 1% t - 5063JD549K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC549KXTR-ND.
RES 5.49K OHM METAL FILM .40W 1% - 5043ED5K490F12AF5BC
 Order 'res 5.49k ohm metal film .40w 1% - 5043ED5K490F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC5.49KYCT-ND.
RES 549K OHM METAL FILM .40W 1% - 5043ED549K0F12AF5BC
 Order 'res 549k ohm metal film .40w 1% - 5043ED549K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC549KYCT-ND.
RES 549K OHM METL FILM .40W 1% T - 5043ED549K0F12AF5BC
 Order 'res 549k ohm metl film .40w 1% t - 5043ED549K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC549KYTR-ND.
RES 5.49K OHM MTL FILM .40W 1% T - 5043ED5K490F12AF5BC
 Order 'res 5.49k ohm mtl film .40w 1% t - 5043ED5K490F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC5.49KYTR-ND.
RES 549K OHM METAL FILM .6W 1% - B0207C549K0F5TBC
 Order 'res 549k ohm metal film .6w 1% - B0207C549K0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC549KZCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 549K OHM 1/8W 0.1% 0805 - TNPW0805549KBEEN Next: RES 549K OHM 1/8W 1% 0805 SMD - 9C08052A5493FKHFT