Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 536 OHM 1/8W 0.1% 0805 - TNPW0805536RBETA

Digi-Key Part Number TNPW0805536RBETA-ND
Price Break
5000
Unit Price
.25600
Extended Price
1280.00
Manufacturer Part NumberTNPW0805536RBETA
DescriptionRES 536 OHM 1/8W 0.1% 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationTNPW0805536RBETA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms536
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±25ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TNPW0805536RBETA
TNPW0805536RBETA

TNPW0805536RBETA Specification Sheet

Image of RES 536 OHM 1/8W 0.1% 0805 - TNPW0805536RBETA

RES 536 OHM 1/8W 0.1% 0805 - TNPW0805536RBETA (TNPW0805536RBETA-ND)

Related parts:
RES 53.6 OHM 1/8W 1% 0805 SMD - RMCF 1/10 53.6 1% R
 Order 'res 53.6 ohm 1/8w 1% 0805 smd - RMCF 1/10 53.6 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1053.61%R-ND.
RES 536 OHM 1/8W 1% 0805 SMD - RMCF 1/10 536 1% R
 Order 'res 536 ohm 1/8w 1% 0805 smd - RMCF 1/10 536 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/105361%R-ND.
RES 536 OHM METAL FILM .50W 1% - SFR16S0005360FR500
 Order 'res 536 ohm metal film .50w 1% - SFR16S0005360FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED536R0F12AF5-ND.
RES 53.6 OHM METAL FILM .50W 1% - SFR16S0005369FR500
 Order 'res 53.6 ohm metal film .50w 1% - SFR16S0005369FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED53R60F12AF5-ND.
RES 536 OHM METAL FILM .60W 1% - MRS25000C5360FRP00
 Order 'res 536 ohm metal film .60w 1% - MRS25000C5360FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC536R0F12AF5-ND.
RES 53.6 OHM METAL FILM .60W 1% - MRS25000C5369FRP00
 Order 'res 53.6 ohm metal film .60w 1% - MRS25000C5369FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC53R60F12AF5-ND.
RES 5.36 OHM MTL FILM .40W 1% TR - 5063JD5R360F12AF5
 Order 'res 5.36 ohm mtl film .40w 1% tr - 5063JD5R360F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD5R360F12AF5-ND.
RES 5.36 OHM METL FILM .60W 1% T - B0207C5R360F5T
 Order 'res 5.36 ohm metl film .60w 1% t - B0207C5R360F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C5R360F5T-ND.
RES 536 OHM METAL FILM .40W 1% - 5063JD536R0F12AF5BC
 Order 'res 536 ohm metal film .40w 1% - 5063JD536R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC536XCT-ND.
RES 53.6 OHM METAL FILM .40W 1% - 5063JD53R60F12AF5BC
 Order 'res 53.6 ohm metal film .40w 1% - 5063JD53R60F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC53.6XCT-ND.
RES 53.6 OHM METL FILM .40W 1% T - 5063JD53R60F12AF5BC
 Order 'res 53.6 ohm metl film .40w 1% t - 5063JD53R60F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC53.6XTR-ND.
RES 536 OHM METL FILM .40W 1% T/ - 5063JD536R0F12AF5BC
 Order 'res 536 ohm metl film .40w 1% t/ - 5063JD536R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC536XTR-ND.
RES 536 OHM METAL FILM .40W 1% - 5043ED536R0F12AF5BC
 Order 'res 536 ohm metal film .40w 1% - 5043ED536R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC536YCT-ND.
RES 53.6 OHM METAL FILM .40W 1% - 5043ED53R60F12AF5BC
 Order 'res 53.6 ohm metal film .40w 1% - 5043ED53R60F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC53.6YCT-ND.
RES 536 OHM METL FILM .40W 1% T/ - 5043ED536R0F12AF5BC
 Order 'res 536 ohm metl film .40w 1% t/ - 5043ED536R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC536YTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 536 OHM 1/8W 0.1% 0805 - TNPW0805536RBEEN Next: RES 536 OHM 1/8W 1% 0805 SMD - 9C08052A5360FKHFT