Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 523K OHM 1/8W 0.1% 0805 - TNPW0805523KBEEN

Digi-Key Part Number TNPW0805523KBEEN-ND
Price Break
1000
Unit Price
.86400
Extended Price
864.00
Manufacturer Part NumberTNPW0805523KBEEN
DescriptionRES 523K OHM 1/8W 0.1% 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTNPW0805523KBEEN
VendorVishay/Dale
CategoryResistors
Resistance In Ohms523K
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW0805523KBEEN
TNPW0805523KBEEN

TNPW0805523KBEEN Specification Sheet

Image of RES 523K OHM 1/8W 0.1% 0805 - TNPW0805523KBEEN

RES 523K OHM 1/8W 0.1% 0805 - TNPW0805523KBEEN (TNPW0805523KBEEN-ND)

Related parts:
RES 5.23K OHM 1/8W 1% 0805 SMD - RMCF 1/10 5.23K 1% R
 Order 'res 5.23k ohm 1/8w 1% 0805 smd - RMCF 1/10 5.23K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/105.23K1%R-ND.
RES 52.3K OHM 1/8W 1% 0805 SMD - RMCF 1/10 52.3K 1% R
 Order 'res 52.3k ohm 1/8w 1% 0805 smd - RMCF 1/10 52.3K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1052.3K1%R-ND.
RES 523K OHM 1/8W 1% 0805 SMD - RMCF 1/10 523K 1% R
 Order 'res 523k ohm 1/8w 1% 0805 smd - RMCF 1/10 523K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10523K1%R-ND.
RES 523K OHM METAL FILM .50W 1% - SFR16S0005233FR500
 Order 'res 523k ohm metal film .50w 1% - SFR16S0005233FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED523K0F12AF5-ND.
RES 52.3K OHM METAL FILM .50W 1% - SFR16S0005232FR500
 Order 'res 52.3k ohm metal film .50w 1% - SFR16S0005232FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED52K30F12AF5-ND.
RES 523K OHM METAL FILM .40W 1% - SFR2500005233FR500
 Order 'res 523k ohm metal film .40w 1% - SFR2500005233FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED523K0F12AF5-ND.
RES 52.3K OHM MET FILM .40W 1% - SFR2500005232FR500
 Order 'res 52.3k ohm met film .40w 1% - SFR2500005232FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED52K30F12AF5-ND.
RES 523K OHM METAL FILM .60W 1% - MRS25000C5233FRP00
 Order 'res 523k ohm metal film .60w 1% - MRS25000C5233FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC523K0F12AF5-ND.
RES 52.3K OHM METAL FILM .60W 1% - MRS25000C5232FRP00
 Order 'res 52.3k ohm metal film .60w 1% - MRS25000C5232FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC52K30F12AF5-ND.
RES 5.23K OHM METAL FILM .60W 1% - MRS25000C5231FRP00
 Order 'res 5.23k ohm metal film .60w 1% - MRS25000C5231FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC5K230F12AF5-ND.
RES 523K OHM METAL FILM .40W 1% - 5063JD523K0F12AF5BC
 Order 'res 523k ohm metal film .40w 1% - 5063JD523K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC523KXCT-ND.
RES 52.3K OHM METAL FILM .40W 1% - 5063JD52K30F12AF5BC
 Order 'res 52.3k ohm metal film .40w 1% - 5063JD52K30F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC52.3KXCT-ND.
RES 52.3K OHM MTL FILM .40W 1% T - 5063JD52K30F12AF5BC
 Order 'res 52.3k ohm mtl film .40w 1% t - 5063JD52K30F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC52.3KXTR-ND.
RES 523K OHM METL FILM .40W 1% T - 5063JD523K0F12AF5BC
 Order 'res 523k ohm metl film .40w 1% t - 5063JD523K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC523KXTR-ND.
RES 5.23K OHM METAL FILM .40W 1% - 5043ED5K230F12AF5BC
 Order 'res 5.23k ohm metal film .40w 1% - 5043ED5K230F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC5.23KYCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 523K OHM 1/8W 0.1% 0805 - TNPW0805523KBEEA Next: RES 523K OHM 1/8W 0.1% 0805 - TNPW0805523KBETA