Keywords:





4.53K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale TNPW08054K53BEEN

RES 4.53K OHM 1/8W 0.1% 0805 - TNPW08054K53BEEN

Digi-Key Part Number TNPW08054K53BEEN-ND
Price Break
1000
Unit Price
.36800
Extended Price
368.00
Manufacturer Part NumberTNPW08054K53BEEN
DescriptionRES 4.53K OHM 1/8W 0.1% 0805
Quantity Available Non-Stock
All prices are in USD

Purchase 4.53K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale TNPW08054K53BEEN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 4.53K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale TNPW08054K53BEEN
Technical/Catalog InformationTNPW08054K53BEEN
VendorVishay/Dale
CategoryResistors
Resistance In Ohms4.53K
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW08054K53BEEN
TNPW08054K53BEEN


Image of RES 4.53K OHM 1/8W 0.1% 0805 - TNPW08054K53BEEN

RES 4.53K OHM 1/8W 0.1% 0805 - TNPW08054K53BEEN (TNPW08054K53BEEN-ND)

Related parts 4.53K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale TNPW08054K53BEEN
453K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512453KFKEG
 Order 'res 453k ohm 1w 1% 2512 smd - CRCW2512453KFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512453KFKEG-ND.
453K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512453KFKTG
 Order 'res 453k ohm 1w 1% 2512 smd - CRCW2512453KFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512453KFKTG-ND.
45.3K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251245K3FKEG
 Order 'res 45.3k ohm 1w 1% 2512 smd - CRCW251245K3FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251245K3FKEG-ND.
45.3K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251245K3FKTG
 Order 'res 45.3k ohm 1w 1% 2512 smd - CRCW251245K3FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251245K3FKTG-ND.
4.53K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25124K53FKEG
 Order 'res 4.53k ohm 1w 1% 2512 smd - CRCW25124K53FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25124K53FKEG-ND.
4.53K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25124K53FKTG
 Order 'res 4.53k ohm 1w 1% 2512 smd - CRCW25124K53FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25124K53FKTG-ND.
453K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2010453KFKEFHP
 Order 'res 453k ohm 1w 1% 2010 smd - CRCW2010453KFKEFHP' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010453KFKEFHP-ND.
45.3K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW201045K3FKEFHP
 Order 'res 45.3k ohm 1w 1% 2010 smd - CRCW201045K3FKEFHP' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201045K3FKEFHP-ND.
4.53K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW20104K53FKEFHP
 Order 'res 4.53k ohm 1w 1% 2010 smd - CRCW20104K53FKEFHP' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20104K53FKEFHP-ND.
453K Ohm 1.5W Chip Resistor - Surface Mount Vishay/Dale CRCW2512453KFKEGHP
 Order 'res 453k ohm 1.5w 1% 2512 smd - CRCW2512453KFKEGHP' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512453KFKEGHP-ND.
45.3K Ohm 1.5W Chip Resistor - Surface Mount Vishay/Dale CRCW251245K3FKEGHP
 Order 'res 45.3k ohm 1.5w 1% 2512 smd - CRCW251245K3FKEGHP' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251245K3FKEGHP-ND.
4.53K Ohm 1.5W Chip Resistor - Surface Mount Vishay/Dale CRCW25124K53FKEGHP
 Order 'res 4.53k ohm 1.5w 1% 2512 smd - CRCW25124K53FKEGHP' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25124K53FKEGHP-ND.
4.53K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale TNPW08054K53BEEN
 Order 'res 4.53k ohm 1/8w 0.1% 0805 - TNPW08054K53BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW08054K53BEEN-ND.
45.3K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW080545K3FKEA
 Order 'res 45.3k ohm 1/8w 1% 0805 smd - CRCW080545K3FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-45.3KCCT-ND.
4.53K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW08054K53FKEA
 Order 'res 4.53k ohm 1/8w 1% 0805 smd - CRCW08054K53FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.53KCCT-ND.

Options for 4.53K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale TNPW08054K53BEEN
Send this link via E-Mail
Help With This Screen

RES 4.53K OHM 1/8W 0.1% 0805 - TNPW08054K53BEEN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: RES 4.53K OHM 1/8W 0.1% 0805 - TNPW08054K53BEEA Next: RES 4.53K OHM 1/8W 0.1% 0805 - TNPW08054K53BETA
RES 4.53K OHM 1/8W 0.1% 0805 - TNPW08054K53BEEN