Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 4.22K OHM 1/8W 0.1% 0805 - TNPW08054K22BEEN

Digi-Key Part Number TNPW08054K22BEEN-ND
Price Break
1000
Unit Price
.36800
Extended Price
368.00
Manufacturer Part NumberTNPW08054K22BEEN
DescriptionRES 4.22K OHM 1/8W 0.1% 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTNPW08054K22BEEN
VendorVishay/Dale
CategoryResistors
Resistance In Ohms4.22K
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW08054K22BEEN
TNPW08054K22BEEN

TNPW08054K22BEEN Specification Sheet

Image of RES 4.22K OHM 1/8W 0.1% 0805 - TNPW08054K22BEEN

RES 4.22K OHM 1/8W 0.1% 0805 - TNPW08054K22BEEN (TNPW08054K22BEEN-ND)

Related parts:
RES 0.125W 2.2K OHM 1% AXIAL - RN 1/8 T1 2.2K 1% R
 Order 'res 0.125w 2.2k ohm 1% axial - RN 1/8 T1 2.2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T12.2K1%R-ND.
RES 0.063W 22K OHM 1% 0402 - RNC 10 T9 22K 1% R
 Order 'res 0.063w 22k ohm 1% 0402 - RNC 10 T9 22K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC10T922K1%R-ND.
RES 2.2K OHM 1/8W 1% 0805 SMD - RMCF 1/10 2.2K 1% G
 Order 'res 2.2k ohm 1/8w 1% 0805 smd - RMCF 1/10 2.2K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/102.2K1%G-ND.
RES 2.2K OHM 1/8W 1% 0805 SMD - RMCF 1/10 2.2K 1% R
 Order 'res 2.2k ohm 1/8w 1% 0805 smd - RMCF 1/10 2.2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/102.2K1%R-ND.
RES 2.2K OHM 1/8W 5% 0805 SMD - RMCF 1/10 2.2K 5% G
 Order 'res 2.2k ohm 1/8w 5% 0805 smd - RMCF 1/10 2.2K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/102.2K5%G-ND.
RES 2.2K OHM 1/8W 5% 0805 SMD - RMCF 1/10 2.2K 5% R
 Order 'res 2.2k ohm 1/8w 5% 0805 smd - RMCF 1/10 2.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/102.2K5%R-ND.
RES 22K OHM 1/8W 1% 0805 SMD - RMCF 1/10 22K 1% R
 Order 'res 22k ohm 1/8w 1% 0805 smd - RMCF 1/10 22K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1022K1%R-ND.
RES 22K OHM 1/8W 5% 0805 SMD - RMCF 1/10 22K 5% R
 Order 'res 22k ohm 1/8w 5% 0805 smd - RMCF 1/10 22K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1022K5%R-ND.
RES 100 OHM 1/8W .25% SMD 0805 - 9T08052A1000CAHFT
 Order 'res 100 ohm 1/8w .25% smd 0805 - 9T08052A1000CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1000CAHFT-ND.
RES 100 OHM 1/8W .25% SMD 0805 - 9T08052A1000CBHFT
 Order 'res 100 ohm 1/8w .25% smd 0805 - 9T08052A1000CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1000CBHFT-ND.
RES 100 OHM 1/8W .5% SMD 0805 - 9T08052A1000DAHFT
 Order 'res 100 ohm 1/8w .5% smd 0805 - 9T08052A1000DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1000DAHFT-ND.
RES 100 OHM 1/8W .5% SMD 0805 - 9T08052A1000DBHFT
 Order 'res 100 ohm 1/8w .5% smd 0805 - 9T08052A1000DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1000DBHFT-ND.
RES 1.00K OHM 1/8W .25% SMD 0805 - 9T08052A1001CAHFT
 Order 'res 1.00k ohm 1/8w .25% smd 0805 - 9T08052A1001CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1001CAHFT-ND.
RES 1.00K OHM 1/8W .25% SMD 0805 - 9T08052A1001CBHFT
 Order 'res 1.00k ohm 1/8w .25% smd 0805 - 9T08052A1001CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1001CBHFT-ND.
RES 1.00K OHM 1/8W .5% SMD 0805 - 9T08052A1001DAHFT
 Order 'res 1.00k ohm 1/8w .5% smd 0805 - 9T08052A1001DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1001DAHFT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 4.22K OHM 1/8W 0.1% 0805 - TNPW08054K22BEEA Next: RES 4.22K OHM 1/8W 0.1% 0805 - TNPW08054K22BETA