RES 412 OHM 1/8W 0.1% 0805 - TNPW0805412RBETA
| Digi-Key Part Number | TNPW0805412RBETA-ND |
5000 |
.25600 |
Extended Price
1280.00 |
| Manufacturer Part Number | TNPW0805412RBETA | |||
| Description | RES 412 OHM 1/8W 0.1% 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW0805412RBETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 412 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW0805412RBETA TNPW0805412RBETA |
TNPW0805412RBETA Specification Sheet
RES 412 OHM 1/8W 0.1% 0805 - TNPW0805412RBETA (TNPW0805412RBETA-ND)
Related parts:RES 41.2 OHM 1/8W 1% 0805 SMD - RMCF 1/10 41.2 1% R
Order 'res 41.2 ohm 1/8w 1% 0805 smd - RMCF 1/10 41.2 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1041.21%R-ND.
RES 412 OHM 1/8W 1% 0805 SMD - RMCF 1/10 412 1% R
Order 'res 412 ohm 1/8w 1% 0805 smd - RMCF 1/10 412 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/104121%R-ND.
RES 412 OHM METAL FILM .50W 1% - SFR16S0004120FR500
Order 'res 412 ohm metal film .50w 1% - SFR16S0004120FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED412R0F12AF5-ND.
RES 412 OHM METAL FILM .40W 1% - SFR2500004120FR500
Order 'res 412 ohm metal film .40w 1% - SFR2500004120FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED412R0F12AF5-ND.
RES 41.2 OHM METAL FILM .40W 1% - SFR2500004129FR500
Order 'res 41.2 ohm metal film .40w 1% - SFR2500004129FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED41R20F12AF5-ND.
RES 412 OHM METAL FILM .60W 1% - MRS25000C4120FRP00
Order 'res 412 ohm metal film .60w 1% - MRS25000C4120FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC412R0F12AF5-ND.
RES 41.2 OHM METAL FILM .60W 1% - MRS25000C4129FRP00
Order 'res 41.2 ohm metal film .60w 1% - MRS25000C4129FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC41R20F12AF5-ND.
RES 4.12 OHM MTL FILM .40W 1% TR - 5063JD4R120F12AF5
Order 'res 4.12 ohm mtl film .40w 1% tr - 5063JD4R120F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD4R120F12AF5-ND.
RES 4.12 OHM METL FILM .60W 1% T - B0207C4R120F5T
Order 'res 4.12 ohm metl film .60w 1% t - B0207C4R120F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C4R120F5T-ND.
RES 412 OHM METAL FILM .40W 1% - 5063JD412R0F12AF5BC
Order 'res 412 ohm metal film .40w 1% - 5063JD412R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC412XCT-ND.
RES 41.2 OHM METAL FILM .40W 1% - 5063JD41R20F12AF5BC
Order 'res 41.2 ohm metal film .40w 1% - 5063JD41R20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC41.2XCT-ND.
RES 412 OHM METL FILM .40W 1% T/ - 5063JD412R0F12AF5BC
Order 'res 412 ohm metl film .40w 1% t/ - 5063JD412R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC412XTR-ND.
RES 41.2 OHM METL FILM .40W 1% T - 5063JD41R20F12AF5BC
Order 'res 41.2 ohm metl film .40w 1% t - 5063JD41R20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC41.2XTR-ND.
RES 412 OHM METAL FILM .40W 1% - 5043ED412R0F12AF5BC
Order 'res 412 ohm metal film .40w 1% - 5043ED412R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC412YCT-ND.
RES 41.2 OHM METAL FILM .40W 1% - 5043ED41R20F12AF5BC
Order 'res 41.2 ohm metal film .40w 1% - 5043ED41R20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC41.2YCT-ND.
Send this link via E-Mail
Help With This Screen