Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 412 OHM 1/8W 0.1% 0805 - TNPW0805412RBEEN

Digi-Key Part Number TNPW0805412RBEEN-ND
Price Break
1000
Unit Price
.36800
Extended Price
368.00
Manufacturer Part NumberTNPW0805412RBEEN
DescriptionRES 412 OHM 1/8W 0.1% 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTNPW0805412RBEEN
VendorVishay/Dale
CategoryResistors
Resistance In Ohms412
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW0805412RBEEN
TNPW0805412RBEEN

TNPW0805412RBEEN Specification Sheet

Image of RES 412 OHM 1/8W 0.1% 0805 - TNPW0805412RBEEN

RES 412 OHM 1/8W 0.1% 0805 - TNPW0805412RBEEN (TNPW0805412RBEEN-ND)

Related parts:
RES 41.2 OHM 1/8W 1% 0805 SMD - RMCF 1/10 41.2 1% R
 Order 'res 41.2 ohm 1/8w 1% 0805 smd - RMCF 1/10 41.2 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1041.21%R-ND.
RES 412 OHM 1/8W 1% 0805 SMD - RMCF 1/10 412 1% R
 Order 'res 412 ohm 1/8w 1% 0805 smd - RMCF 1/10 412 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/104121%R-ND.
RES 412 OHM METAL FILM .50W 1% - SFR16S0004120FR500
 Order 'res 412 ohm metal film .50w 1% - SFR16S0004120FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED412R0F12AF5-ND.
RES 412 OHM METAL FILM .40W 1% - SFR2500004120FR500
 Order 'res 412 ohm metal film .40w 1% - SFR2500004120FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED412R0F12AF5-ND.
RES 41.2 OHM METAL FILM .40W 1% - SFR2500004129FR500
 Order 'res 41.2 ohm metal film .40w 1% - SFR2500004129FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED41R20F12AF5-ND.
RES 412 OHM METAL FILM .60W 1% - MRS25000C4120FRP00
 Order 'res 412 ohm metal film .60w 1% - MRS25000C4120FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC412R0F12AF5-ND.
RES 41.2 OHM METAL FILM .60W 1% - MRS25000C4129FRP00
 Order 'res 41.2 ohm metal film .60w 1% - MRS25000C4129FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC41R20F12AF5-ND.
RES 4.12 OHM MTL FILM .40W 1% TR - 5063JD4R120F12AF5
 Order 'res 4.12 ohm mtl film .40w 1% tr - 5063JD4R120F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD4R120F12AF5-ND.
RES 4.12 OHM METL FILM .60W 1% T - B0207C4R120F5T
 Order 'res 4.12 ohm metl film .60w 1% t - B0207C4R120F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C4R120F5T-ND.
RES 412 OHM METAL FILM .40W 1% - 5063JD412R0F12AF5BC
 Order 'res 412 ohm metal film .40w 1% - 5063JD412R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC412XCT-ND.
RES 41.2 OHM METAL FILM .40W 1% - 5063JD41R20F12AF5BC
 Order 'res 41.2 ohm metal film .40w 1% - 5063JD41R20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC41.2XCT-ND.
RES 412 OHM METL FILM .40W 1% T/ - 5063JD412R0F12AF5BC
 Order 'res 412 ohm metl film .40w 1% t/ - 5063JD412R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC412XTR-ND.
RES 41.2 OHM METL FILM .40W 1% T - 5063JD41R20F12AF5BC
 Order 'res 41.2 ohm metl film .40w 1% t - 5063JD41R20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC41.2XTR-ND.
RES 412 OHM METAL FILM .40W 1% - 5043ED412R0F12AF5BC
 Order 'res 412 ohm metal film .40w 1% - 5043ED412R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC412YCT-ND.
RES 41.2 OHM METAL FILM .40W 1% - 5043ED41R20F12AF5BC
 Order 'res 41.2 ohm metal film .40w 1% - 5043ED41R20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC41.2YCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 412 OHM 1/8W 0.1% 0805 - TNPW0805412RBEEA Next: RES 412 OHM 1/8W 0.1% 0805 - TNPW0805412RBETA