RES 412K OHM 1/8W 0.1% 0805 - TNPW0805412KBETA
| Digi-Key Part Number | TNPW0805412KBETA-ND |
5000 |
.54400 |
Extended Price
2720.00 |
| Manufacturer Part Number | TNPW0805412KBETA | |||
| Description | RES 412K OHM 1/8W 0.1% 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW0805412KBETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 412K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW0805412KBETA TNPW0805412KBETA |
TNPW0805412KBETA Specification Sheet
RES 412K OHM 1/8W 0.1% 0805 - TNPW0805412KBETA (TNPW0805412KBETA-ND)
Related parts:RES 4.12K OHM 1/8W 1% 0805 SMD - RMCF 1/10 4.12K 1% R
Order 'res 4.12k ohm 1/8w 1% 0805 smd - RMCF 1/10 4.12K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/104.12K1%R-ND.
RES 41.2K OHM 1/8W 1% 0805 SMD - RMCF 1/10 41.2K 1% R
Order 'res 41.2k ohm 1/8w 1% 0805 smd - RMCF 1/10 41.2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1041.2K1%R-ND.
RES 412K OHM 1/8W 1% 0805 SMD - RMCF 1/10 412K 1% R
Order 'res 412k ohm 1/8w 1% 0805 smd - RMCF 1/10 412K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10412K1%R-ND.
RES 4.12K OHM METAL FILM .50W 1% - SFR16S0004121FR500
Order 'res 4.12k ohm metal film .50w 1% - SFR16S0004121FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED4K120F12AF5-ND.
RES 412K OHM METAL FILM .40W 1% - SFR2500004123FR500
Order 'res 412k ohm metal film .40w 1% - SFR2500004123FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED412K0F12AF5-ND.
RES 4.12K OHM METAL FILM .40W 1% - SFR2500004121FR500
Order 'res 4.12k ohm metal film .40w 1% - SFR2500004121FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED4K120F12AF5-ND.
RES 412K OHM METAL FILM .60W 1% - MRS25000C4123FRP00
Order 'res 412k ohm metal film .60w 1% - MRS25000C4123FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC412K0F12AF5-ND.
RES 4.12K OHM METAL FILM .60W 1% - MRS25000C4121FRP00
Order 'res 4.12k ohm metal film .60w 1% - MRS25000C4121FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC4K120F12AF5-ND.
RES 41.2K OHM METAL FILM .40W 1% - 5063JD41K20F12AF5BC
Order 'res 41.2k ohm metal film .40w 1% - 5063JD41K20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC41.2KXCT-ND.
RES 412K OHM METAL FILM .40W 1% - 5063JD412K0F12AF5BC
Order 'res 412k ohm metal film .40w 1% - 5063JD412K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC412KXCT-ND.
RES 41.2K OHM MTL FILM .40W 1% T - 5063JD41K20F12AF5BC
Order 'res 41.2k ohm mtl film .40w 1% t - 5063JD41K20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC41.2KXTR-ND.
RES 412K OHM METL FILM .40W 1% T - 5063JD412K0F12AF5BC
Order 'res 412k ohm metl film .40w 1% t - 5063JD412K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC412KXTR-ND.
RES 4.12K OHM METAL FILM .40W 1% - 5043ED4K120F12AF5BC
Order 'res 4.12k ohm metal film .40w 1% - 5043ED4K120F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC4.12KYCT-ND.
RES 412K OHM METAL FILM .40W 1% - 5043ED412K0F12AF5BC
Order 'res 412k ohm metal film .40w 1% - 5043ED412K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC412KYCT-ND.
RES 412K OHM METL FILM .40W 1% T - 5043ED412K0F12AF5BC
Order 'res 412k ohm metl film .40w 1% t - 5043ED412K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC412KYTR-ND.
Send this link via E-Mail
Help With This Screen