RES 40.2K OHM 1/8W 0.1% 0805 - TNPW080540K2BEEA - Resistors
| Digi-Key Part Number | TNP40.2KABTR-ND |
5000 10000 25000 50000 100000 |
.36000 .30400 .26600 .24000 .21600 |
Extended Price
1800.00 3040.00 6650.00 12000.00 21600.00 |
| Manufacturer Part Number | TNPW080540K2BEEA | |||
| Description | RES 40.2K OHM 1/8W 0.1% 0805 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW080540K2BEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 40.2K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW080540K2BEEA TNPW080540K2BEEA TNP40 2KABTR ND TNP402KABTRND TNP40.2KABTR |
TNPW080540K2BEEA Specification Sheet
RES 40.2K OHM 1/8W 0.1% 0805 - TNPW080540K2BEEA (TNP40.2KABTR-ND) - Resistors
Related parts Resistors :RES 40.2K OHM 1/8W 0.1% 0805 - TNPW080540K2BEEA
Order 'res 40.2k ohm 1/8w 0.1% 0805 - TNPW080540K2BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNP40.2KABTR-ND.
RES 40.2K OHM 1/8W 0.1% 0805 - TNPW080540K2BEEA
Order 'res 40.2k ohm 1/8w 0.1% 0805 - TNPW080540K2BEEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number TNP40.2KABCT-ND.
RES 40.2K OHM 1/8W 0.1% 0805 - TNPW080540K2BEEA
Order 'res 40.2k ohm 1/8w 0.1% 0805 - TNPW080540K2BEEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number TNP40.2KABDKR-ND.
RES 4.02K OHM 1/8W 1% 0805 SMD - CRCW08054K02FKEA
Order 'res 4.02k ohm 1/8w 1% 0805 smd - CRCW08054K02FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.02KCCT-ND.
RES 402K OHM 1/8W 1% 0805 SMD - CRCW0805402KFKEA
Order 'res 402k ohm 1/8w 1% 0805 smd - CRCW0805402KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-402KCCT-ND.
RES 40.2K OHM 1/8W 1% 0805 SMD - CRCW080540K2FKEA
Order 'res 40.2k ohm 1/8w 1% 0805 smd - CRCW080540K2FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-40.2KCCT-ND.
RES 402K OHM 1/8W 1% 0805 SMD - CRCW0805402KFKEA
Order 'res 402k ohm 1/8w 1% 0805 smd - CRCW0805402KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-402KCDKR-ND.
RES 40.2K OHM 1/8W 1% 0805 SMD - CRCW080540K2FKEA
Order 'res 40.2k ohm 1/8w 1% 0805 smd - CRCW080540K2FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-40.2KCDKR-ND.
RES 4.02K OHM 1/8W 1% 0805 SMD - CRCW08054K02FKEA
Order 'res 4.02k ohm 1/8w 1% 0805 smd - CRCW08054K02FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.02KCDKR-ND.
RES 4.02K OHM 1/8W 1% 0805 SMD - CRCW08054K02FKEA
Order 'res 4.02k ohm 1/8w 1% 0805 smd - CRCW08054K02FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-4.02KCTR-ND.
RES 402K OHM 1/8W 1% 0805 SMD - CRCW0805402KFKEA
Order 'res 402k ohm 1/8w 1% 0805 smd - CRCW0805402KFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-402KCTR-ND.
RES 40.2K OHM 1/8W 1% 0805 SMD - CRCW080540K2FKEA
Order 'res 40.2k ohm 1/8w 1% 0805 smd - CRCW080540K2FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-40.2KCTR-ND.
RES 402K OHM 1/8W 1% 0805 SMD - CRCW0805402KFKTA
Order 'res 402k ohm 1/8w 1% 0805 smd - CRCW0805402KFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0805402KFKTA-ND.
RES 40.2K OHM 1/8W 1% 0805 SMD - CRCW080540K2FKTA
Order 'res 40.2k ohm 1/8w 1% 0805 smd - CRCW080540K2FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW080540K2FKTA-ND.
RES 4.02K OHM 1/8W 1% 0805 SMD - CRCW08054K02FKTA
Order 'res 4.02k ohm 1/8w 1% 0805 smd - CRCW08054K02FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08054K02FKTA-ND.
Send this link via E-Mail
Help With This Screen
