Keywords:





RES 402 OHM 1/8W 0.1% 0805 - TNPW0805402RBETA - Resistors

402 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale TNPW0805402RBETA

Digi-Key Part Number TNPW0805402RBETA-ND
Price Break
5000
Unit Price
.25600
Extended Price
1280.00
Manufacturer Part NumberTNPW0805402RBETA
DescriptionRES 402 OHM 1/8W 0.1% 0805
Quantity Available Non-Stock
All prices are in USD

Purchase 402 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale TNPW0805402RBETA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 402 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale TNPW0805402RBETA
Technical/Catalog InformationTNPW0805402RBETA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms402
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TNPW0805402RBETA
TNPW0805402RBETA

TNPW0805402RBETA Specification Sheet

Image of RES 402 OHM 1/8W 0.1% 0805 - TNPW0805402RBETA

RES 402 OHM 1/8W 0.1% 0805 - TNPW0805402RBETA (TNPW0805402RBETA-ND) - Resistors

Related parts 402 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale TNPW0805402RBETA
RES 402 OHM 1/8W 0.1% 0805 - TNPW0805402RBETA
 Order 'res 402 ohm 1/8w 0.1% 0805 - TNPW0805402RBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0805402RBETA-ND.
RES 402 OHM 1/8W 0.1% 0805 - TNPW0805402RBEEA
 Order 'res 402 ohm 1/8w 0.1% 0805 - TNPW0805402RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0805402RBEEA-ND.
RES 402 OHM 1/8W 0.1% 0805 - TNPW0805402RBEEN
 Order 'res 402 ohm 1/8w 0.1% 0805 - TNPW0805402RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0805402RBEEN-ND.
RES 40.2 OHM 1/8W 0.1% 0805 - TNPW080540R2BEEA
 Order 'res 40.2 ohm 1/8w 0.1% 0805 - TNPW080540R2BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW080540R2BEEA-ND.
RES 40.2 OHM 1/8W 0.1% 0805 - TNPW080540R2BEEN
 Order 'res 40.2 ohm 1/8w 0.1% 0805 - TNPW080540R2BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW080540R2BEEN-ND.
RES 40.2 OHM 1/8W 0.1% 0805 - TNPW080540R2BETA
 Order 'res 40.2 ohm 1/8w 0.1% 0805 - TNPW080540R2BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW080540R2BETA-ND.
RES 100K OHM 1/8W 0.1% 0805 - TNPW0805100KBEEA
 Order 'res 100k ohm 1/8w 0.1% 0805 - TNPW0805100KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNP100KABTR-ND.
RES 100K OHM 1/8W 0.1% 0805 - TNPW0805100KBEEN
 Order 'res 100k ohm 1/8w 0.1% 0805 - TNPW0805100KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0805100KBEEN-ND.
RES 100K OHM 1/8W 0.1% 0805 - TNPW0805100KBETA
 Order 'res 100k ohm 1/8w 0.1% 0805 - TNPW0805100KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0805100KBETA-ND.
RES 100 OHM 1/8W 0.1% 0805 - TNPW0805100RBEEA
 Order 'res 100 ohm 1/8w 0.1% 0805 - TNPW0805100RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNP100ABTR-ND.
RES 100 OHM 1/8W 0.1% 0805 - TNPW0805100RBEEN
 Order 'res 100 ohm 1/8w 0.1% 0805 - TNPW0805100RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0805100RBEEN-ND.
RES 100 OHM 1/8W 0.1% 0805 - TNPW0805100RBETA
 Order 'res 100 ohm 1/8w 0.1% 0805 - TNPW0805100RBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0805100RBETA-ND.
RES 102K OHM 1/8W 0.1% 0805 - TNPW0805102KBEEA
 Order 'res 102k ohm 1/8w 0.1% 0805 - TNPW0805102KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0805102KBEEA-ND.
RES 102K OHM 1/8W 0.1% 0805 - TNPW0805102KBEEN
 Order 'res 102k ohm 1/8w 0.1% 0805 - TNPW0805102KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0805102KBEEN-ND.
RES 102K OHM 1/8W 0.1% 0805 - TNPW0805102KBETA
 Order 'res 102k ohm 1/8w 0.1% 0805 - TNPW0805102KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0805102KBETA-ND.

Options for 402 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale TNPW0805402RBETA
Send this link via E-Mail
Help With This Screen

RES 402 OHM 1/8W 0.1% 0805 - TNPW0805402RBETA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 402 OHM 1/8W 0.1% 0805 - TNPW0805402RBEEN Next: RES 402 OHM 1/8W 1% 0805 SMD - 9C08052A4020FKHFT
RES 402 OHM 1/8W 0.1% 0805 - TNPW0805402RBETA