RES 402 OHM 1/8W 0.1% 0805 - TNPW0805402RBEEN
| Digi-Key Part Number | TNPW0805402RBEEN-ND |
1000 |
.36800 |
Extended Price
368.00 |
| Manufacturer Part Number | TNPW0805402RBEEN | |||
| Description | RES 402 OHM 1/8W 0.1% 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW0805402RBEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 402 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW0805402RBEEN TNPW0805402RBEEN |
TNPW0805402RBEEN Specification Sheet
RES 402 OHM 1/8W 0.1% 0805 - TNPW0805402RBEEN (TNPW0805402RBEEN-ND)
Related parts:RES 4.02 OHM 1/8W 1% 0805 SMD - RMCF 1/10 4.02 1% R
Order 'res 4.02 ohm 1/8w 1% 0805 smd - RMCF 1/10 4.02 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/104.021%R-ND.
RES 40.2 OHM 1/8W 1% 0805 SMD - RMCF 1/10 40.2 1% R
Order 'res 40.2 ohm 1/8w 1% 0805 smd - RMCF 1/10 40.2 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1040.21%R-ND.
RES 402 OHM 1/8W 1% 0805 SMD - RMCF 1/10 402 1% R
Order 'res 402 ohm 1/8w 1% 0805 smd - RMCF 1/10 402 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/104021%R-ND.
RES 40.2 OHM METAL FILM .50W 1% - SFR16S0004029FR500
Order 'res 40.2 ohm metal film .50w 1% - SFR16S0004029FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED40R20F12AF5-ND.
RES 40.2 OHM METAL FILM .60W 1% - MRS25000C4029FRP00
Order 'res 40.2 ohm metal film .60w 1% - MRS25000C4029FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC40R20F12AF5-ND.
RES 4.02 OHM MTL FILM .40W 1% TR - 5063JD4R020F12AF5
Order 'res 4.02 ohm mtl film .40w 1% tr - 5063JD4R020F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD4R020F12AF5-ND.
RES 4.02 OHM METL FILM .60W 1% T - B0207C4R020F5T
Order 'res 4.02 ohm metl film .60w 1% t - B0207C4R020F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C4R020F5T-ND.
RES 40.2 OHM METAL FILM .40W 1% - 5063JD40R20F12AF5BC
Order 'res 40.2 ohm metal film .40w 1% - 5063JD40R20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC40.2XCT-ND.
RES 402 OHM METAL FILM .40W 1% - 5063JD402R0F12AF5BC
Order 'res 402 ohm metal film .40w 1% - 5063JD402R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC402XCT-ND.
RES 40.2 OHM METL FILM .40W 1% T - 5063JD40R20F12AF5BC
Order 'res 40.2 ohm metl film .40w 1% t - 5063JD40R20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC40.2XTR-ND.
RES 402 OHM METL FILM .40W 1% T/ - 5063JD402R0F12AF5BC
Order 'res 402 ohm metl film .40w 1% t/ - 5063JD402R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC402XTR-ND.
RES 40.2 OHM METAL FILM .40W 1% - 5043ED40R20F12AF5BC
Order 'res 40.2 ohm metal film .40w 1% - 5043ED40R20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC40.2YCT-ND.
RES 402 OHM METAL FILM .40W 1% - 5043ED402R0F12AF5BC
Order 'res 402 ohm metal film .40w 1% - 5043ED402R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC402YCT-ND.
RES 402 OHM METL FILM .40W 1% T/ - 5043ED402R0F12AF5BC
Order 'res 402 ohm metl film .40w 1% t/ - 5043ED402R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC402YTR-ND.
RES 40.2 OHM METL FILM .40W 1% T - 5043ED40R20F12AF5BC
Order 'res 40.2 ohm metl film .40w 1% t - 5043ED40R20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC40.2YTR-ND.
Send this link via E-Mail
Help With This Screen