Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 402 OHM 1/8W 0.1% 0805 - TNPW0805402RBEEA

Digi-Key Part Number TNPW0805402RBEEA-ND
Price Break
5000
Unit Price
.25600
Extended Price
1280.00
Manufacturer Part NumberTNPW0805402RBEEA
DescriptionRES 402 OHM 1/8W 0.1% 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTNPW0805402RBEEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms402
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW0805402RBEEA
TNPW0805402RBEEA

TNPW0805402RBEEA Specification Sheet

Image of RES 402 OHM 1/8W 0.1% 0805 - TNPW0805402RBEEA

RES 402 OHM 1/8W 0.1% 0805 - TNPW0805402RBEEA (TNPW0805402RBEEA-ND)

Related parts:
RES 4.02 OHM 1/8W 1% 0805 SMD - RMCF 1/10 4.02 1% R
 Order 'res 4.02 ohm 1/8w 1% 0805 smd - RMCF 1/10 4.02 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/104.021%R-ND.
RES 40.2 OHM 1/8W 1% 0805 SMD - RMCF 1/10 40.2 1% R
 Order 'res 40.2 ohm 1/8w 1% 0805 smd - RMCF 1/10 40.2 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1040.21%R-ND.
RES 402 OHM 1/8W 1% 0805 SMD - RMCF 1/10 402 1% R
 Order 'res 402 ohm 1/8w 1% 0805 smd - RMCF 1/10 402 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/104021%R-ND.
RES 40.2 OHM METAL FILM .50W 1% - SFR16S0004029FR500
 Order 'res 40.2 ohm metal film .50w 1% - SFR16S0004029FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED40R20F12AF5-ND.
RES 40.2 OHM METAL FILM .60W 1% - MRS25000C4029FRP00
 Order 'res 40.2 ohm metal film .60w 1% - MRS25000C4029FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC40R20F12AF5-ND.
RES 4.02 OHM MTL FILM .40W 1% TR - 5063JD4R020F12AF5
 Order 'res 4.02 ohm mtl film .40w 1% tr - 5063JD4R020F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD4R020F12AF5-ND.
RES 4.02 OHM METL FILM .60W 1% T - B0207C4R020F5T
 Order 'res 4.02 ohm metl film .60w 1% t - B0207C4R020F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C4R020F5T-ND.
RES 40.2 OHM METAL FILM .40W 1% - 5063JD40R20F12AF5BC
 Order 'res 40.2 ohm metal film .40w 1% - 5063JD40R20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC40.2XCT-ND.
RES 402 OHM METAL FILM .40W 1% - 5063JD402R0F12AF5BC
 Order 'res 402 ohm metal film .40w 1% - 5063JD402R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC402XCT-ND.
RES 40.2 OHM METL FILM .40W 1% T - 5063JD40R20F12AF5BC
 Order 'res 40.2 ohm metl film .40w 1% t - 5063JD40R20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC40.2XTR-ND.
RES 402 OHM METL FILM .40W 1% T/ - 5063JD402R0F12AF5BC
 Order 'res 402 ohm metl film .40w 1% t/ - 5063JD402R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC402XTR-ND.
RES 40.2 OHM METAL FILM .40W 1% - 5043ED40R20F12AF5BC
 Order 'res 40.2 ohm metal film .40w 1% - 5043ED40R20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC40.2YCT-ND.
RES 402 OHM METAL FILM .40W 1% - 5043ED402R0F12AF5BC
 Order 'res 402 ohm metal film .40w 1% - 5043ED402R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC402YCT-ND.
RES 402 OHM METL FILM .40W 1% T/ - 5043ED402R0F12AF5BC
 Order 'res 402 ohm metl film .40w 1% t/ - 5043ED402R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC402YTR-ND.
RES 40.2 OHM METL FILM .40W 1% T - 5043ED40R20F12AF5BC
 Order 'res 40.2 ohm metl film .40w 1% t - 5043ED40R20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC40.2YTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 402 OHM 1/8W .5% SMD 1206 - RT1206DRE07402RL Next: RES 402 OHM 1/8W 0.1% 0805 - TNPW0805402RBEEN