Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 402K OHM 1/8W 0.1% 0805 - TNPW0805402KBEEA

Digi-Key Part Number TNPW0805402KBEEA-ND
Price Break
5000
Unit Price
.54400
Extended Price
2720.00
Manufacturer Part NumberTNPW0805402KBEEA
DescriptionRES 402K OHM 1/8W 0.1% 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTNPW0805402KBEEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms402K
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW0805402KBEEA
TNPW0805402KBEEA

TNPW0805402KBEEA Specification Sheet

Image of RES 402K OHM 1/8W 0.1% 0805 - TNPW0805402KBEEA

RES 402K OHM 1/8W 0.1% 0805 - TNPW0805402KBEEA (TNPW0805402KBEEA-ND)

Related parts:
RES 4.02K OHM 1/8W 1% 0805 SMD - RMCF 1/10 4.02K 1% R
 Order 'res 4.02k ohm 1/8w 1% 0805 smd - RMCF 1/10 4.02K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/104.02K1%R-ND.
RES 40.2K OHM 1/8W 1% 0805 SMD - RMCF 1/10 40.2K 1% R
 Order 'res 40.2k ohm 1/8w 1% 0805 smd - RMCF 1/10 40.2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1040.2K1%R-ND.
RES 402K OHM 1/8W 1% 0805 SMD - RMCF 1/10 402K 1% R
 Order 'res 402k ohm 1/8w 1% 0805 smd - RMCF 1/10 402K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10402K1%R-ND.
RES 402K OHM METAL FILM .60W 1% - MRS25000C4023FRP00
 Order 'res 402k ohm metal film .60w 1% - MRS25000C4023FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC402K0F12AF5-ND.
RES 402K OHM METAL FILM .40W 1% - 5063JD402K0F12AF5BC
 Order 'res 402k ohm metal film .40w 1% - 5063JD402K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC402KXCT-ND.
RES 40.2K OHM METAL FILM .40W 1% - 5063JD40K20F12AF5BC
 Order 'res 40.2k ohm metal film .40w 1% - 5063JD40K20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC40.2KXCT-ND.
RES 40.2K OHM MTL FILM .40W 1% T - 5063JD40K20F12AF5BC
 Order 'res 40.2k ohm mtl film .40w 1% t - 5063JD40K20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC40.2KXTR-ND.
RES 402K OHM METL FILM .40W 1% T - 5063JD402K0F12AF5BC
 Order 'res 402k ohm metl film .40w 1% t - 5063JD402K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC402KXTR-ND.
RES 4.02K OHM METAL FILM .40W 1% - 5043ED4K020F12AF5BC
 Order 'res 4.02k ohm metal film .40w 1% - 5043ED4K020F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC4.02KYCT-ND.
RES 402K OHM METAL FILM .40W 1% - 5043ED402K0F12AF5BC
 Order 'res 402k ohm metal film .40w 1% - 5043ED402K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC402KYCT-ND.
RES 4.02K OHM MTL FILM .40W 1% T - 5043ED4K020F12AF5BC
 Order 'res 4.02k ohm mtl film .40w 1% t - 5043ED4K020F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC4.02KYTR-ND.
RES 402K OHM METL FILM .40W 1% T - 5043ED402K0F12AF5BC
 Order 'res 402k ohm metl film .40w 1% t - 5043ED402K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC402KYTR-ND.
RES 40.2K OHM METAL FILM .6W 1% - B0207C40K20F5TBC
 Order 'res 40.2k ohm metal film .6w 1% - B0207C40K20F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC40.2KZCT-ND.
RES 402K OHM METAL FILM .6W 1% - B0207C402K0F5TBC
 Order 'res 402k ohm metal film .6w 1% - B0207C402K0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC402KZCT-ND.
RES 4.02K OHM METAL FILM .6W 1% - B0207C4K020F5TBC
 Order 'res 4.02k ohm metal film .6w 1% - B0207C4K020F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC4.02KZCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 402K OHM 1/8W .5% SMD 1206 - RT1206DRE07402KL Next: RES 402K OHM 1/8W 0.1% 0805 - TNPW0805402KBEEN