Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 392 OHM 1/8W 0.1% 0805 - TNPW0805392RBETA

Digi-Key Part Number TNPW0805392RBETA-ND
Price Break
5000
Unit Price
.25600
Extended Price
1280.00
Manufacturer Part NumberTNPW0805392RBETA
DescriptionRES 392 OHM 1/8W 0.1% 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationTNPW0805392RBETA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms392
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±25ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TNPW0805392RBETA
TNPW0805392RBETA

TNPW0805392RBETA Specification Sheet

Image of RES 392 OHM 1/8W 0.1% 0805 - TNPW0805392RBETA

RES 392 OHM 1/8W 0.1% 0805 - TNPW0805392RBETA (TNPW0805392RBETA-ND)

Related parts:
RES 3.92 OHM 1/8W 1% 0805 SMD - RMCF 1/10 3.92 1% R
 Order 'res 3.92 ohm 1/8w 1% 0805 smd - RMCF 1/10 3.92 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/103.921%R-ND.
RES 39.2 OHM 1/8W 1% 0805 SMD - RMCF 1/10 39.2 1% R
 Order 'res 39.2 ohm 1/8w 1% 0805 smd - RMCF 1/10 39.2 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1039.21%R-ND.
RES 392 OHM 1/8W 1% 0805 SMD - RMCF 1/10 392 1% R
 Order 'res 392 ohm 1/8w 1% 0805 smd - RMCF 1/10 392 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/103921%R-ND.
RES 39.2 OHM METAL FILM .60W 1% - MRS25000C3929FRP00
 Order 'res 39.2 ohm metal film .60w 1% - MRS25000C3929FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC39R20F12AF5-ND.
RES 3.92 OHM MTL FILM .40W 1% TR - 5063JD3R920F12AF5
 Order 'res 3.92 ohm mtl film .40w 1% tr - 5063JD3R920F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD3R920F12AF5-ND.
RES 3.92 OHM METL FILM .60W 1% T - B0207C3R920F5T
 Order 'res 3.92 ohm metl film .60w 1% t - B0207C3R920F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C3R920F5T-ND.
RES 39.2 OHM METAL FILM .40W 1% - 5063JD39R20F12AF5BC
 Order 'res 39.2 ohm metal film .40w 1% - 5063JD39R20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC39.2XCT-ND.
RES 392 OHM METAL FILM .40W 1% - 5063JD392R0F12AF5BC
 Order 'res 392 ohm metal film .40w 1% - 5063JD392R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC392XCT-ND.
RES 392 OHM METL FILM .40W 1% T/ - 5063JD392R0F12AF5BC
 Order 'res 392 ohm metl film .40w 1% t/ - 5063JD392R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC392XTR-ND.
RES 39.2 OHM METL FILM .40W 1% T - 5063JD39R20F12AF5BC
 Order 'res 39.2 ohm metl film .40w 1% t - 5063JD39R20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC39.2XTR-ND.
RES 392 OHM METAL FILM .40W 1% - 5043ED392R0F12AF5BC
 Order 'res 392 ohm metal film .40w 1% - 5043ED392R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC392YCT-ND.
RES 39.2 OHM METAL FILM .40W 1% - 5043ED39R20F12AF5BC
 Order 'res 39.2 ohm metal film .40w 1% - 5043ED39R20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC39.2YCT-ND.
RES 392 OHM METL FILM .40W 1% T/ - 5043ED392R0F12AF5BC
 Order 'res 392 ohm metl film .40w 1% t/ - 5043ED392R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC392YTR-ND.
RES 39.2 OHM METL FILM .40W 1% T - 5043ED39R20F12AF5BC
 Order 'res 39.2 ohm metl film .40w 1% t - 5043ED39R20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC39.2YTR-ND.
RES 392 OHM METAL FILM .6W 1% - B0207C392R0F5TBC
 Order 'res 392 ohm metal film .6w 1% - B0207C392R0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC392ZCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 392 OHM 1/8W 0.1% 0805 - TNPW0805392RBEEN Next: RES 392 OHM 1/8W 1% 0805 SMD - 9C08052A3920FKHFT