RES 392K OHM 1/8W 0.1% 0805 - TNPW0805392KBEEA
| Digi-Key Part Number | TNPW0805392KBEEA-ND |
5000 |
.54400 |
Extended Price
2720.00 |
| Manufacturer Part Number | TNPW0805392KBEEA | |||
| Description | RES 392K OHM 1/8W 0.1% 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW0805392KBEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 392K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW0805392KBEEA TNPW0805392KBEEA |
TNPW0805392KBEEA Specification Sheet
RES 392K OHM 1/8W 0.1% 0805 - TNPW0805392KBEEA (TNPW0805392KBEEA-ND)
Related parts:RES 3.92K OHM 1/8W 1% 0805 SMD - RMCF 1/10 3.92K 1% R
Order 'res 3.92k ohm 1/8w 1% 0805 smd - RMCF 1/10 3.92K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/103.92K1%R-ND.
RES 39.2K OHM 1/8W 1% 0805 SMD - RMCF 1/10 39.2K 1% R
Order 'res 39.2k ohm 1/8w 1% 0805 smd - RMCF 1/10 39.2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1039.2K1%R-ND.
RES 392K OHM 1/8W 1% 0805 SMD - RMCF 1/10 392K 1% R
Order 'res 392k ohm 1/8w 1% 0805 smd - RMCF 1/10 392K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10392K1%R-ND.
RES 392K OHM METAL FILM .50W 1% - SFR16S0003923FR500
Order 'res 392k ohm metal film .50w 1% - SFR16S0003923FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED392K0F12AF5-ND.
RES 39.2K OHM METAL FILM .40W 1% - 5063JD39K20F12AF5BC
Order 'res 39.2k ohm metal film .40w 1% - 5063JD39K20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC39.2KXCT-ND.
RES 392K OHM METAL FILM .40W 1% - 5063JD392K0F12AF5BC
Order 'res 392k ohm metal film .40w 1% - 5063JD392K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC392KXCT-ND.
RES 39.2K OHM MTL FILM .40W 1% T - 5063JD39K20F12AF5BC
Order 'res 39.2k ohm mtl film .40w 1% t - 5063JD39K20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC39.2KXTR-ND.
RES 392K OHM METL FILM .40W 1% T - 5063JD392K0F12AF5BC
Order 'res 392k ohm metl film .40w 1% t - 5063JD392K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC392KXTR-ND.
RES 3.92K OHM METAL FILM .40W 1% - 5043ED3K920F12AF5BC
Order 'res 3.92k ohm metal film .40w 1% - 5043ED3K920F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC3.92KYCT-ND.
RES 392K OHM METAL FILM .40W 1% - 5043ED392K0F12AF5BC
Order 'res 392k ohm metal film .40w 1% - 5043ED392K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC392KYCT-ND.
RES 3.92K OHM MTL FILM .40W 1% T - 5043ED3K920F12AF5BC
Order 'res 3.92k ohm mtl film .40w 1% t - 5043ED3K920F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC3.92KYTR-ND.
RES 392K OHM METL FILM .40W 1% T - 5043ED392K0F12AF5BC
Order 'res 392k ohm metl film .40w 1% t - 5043ED392K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC392KYTR-ND.
RES 39.2K OHM METAL FILM .6W 1% - B0207C39K20F5TBC
Order 'res 39.2k ohm metal film .6w 1% - B0207C39K20F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC39.2KZCT-ND.
RES 392K OHM METAL FILM .6W 1% - B0207C392K0F5TBC
Order 'res 392k ohm metal film .6w 1% - B0207C392K0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC392KZCT-ND.
RES 3.92K OHM METAL FILM .6W 1% - B0207C3K920F5TBC
Order 'res 3.92k ohm metal film .6w 1% - B0207C3K920F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC3.92KZCT-ND.
Send this link via E-Mail
Help With This Screen