RES 390K OHM 1/8W 0.1% 0805 - TNPW0805390KBEEN
| Digi-Key Part Number | TNPW0805390KBEEN-ND |
1000 |
.86400 |
Extended Price
864.00 |
| Manufacturer Part Number | TNPW0805390KBEEN | |||
| Description | RES 390K OHM 1/8W 0.1% 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW0805390KBEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 390K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW0805390KBEEN TNPW0805390KBEEN |
TNPW0805390KBEEN Specification Sheet
RES 390K OHM 1/8W 0.1% 0805 - TNPW0805390KBEEN (TNPW0805390KBEEN-ND)
Related parts:RES 390K OHM 1/8W 5% 0805 SMD - RMCF 1/10 390K 5% R
Order 'res 390k ohm 1/8w 5% 0805 smd - RMCF 1/10 390K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10390K5%R-ND.
RES 390K OHM METL FILM .40W 1% T - 5043ED390K0F12AF5
Order 'res 390k ohm metl film .40w 1% t - 5043ED390K0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED390K0F12AF5-ND.
RES 39.0K OHM MTL FILM .40W 1% T - 5043ED39K00F12AF5
Order 'res 39.0k ohm mtl film .40w 1% t - 5043ED39K00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED39K00F12AF5-ND.
RES 390K OHM MTL FILM .40W 1% TR - 5063JD390K0F12AF5
Order 'res 390k ohm mtl film .40w 1% tr - 5063JD390K0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD390K0F12AF5-ND.
RES 39.0K OHM MTL FLM .40W 1% TR - 5063JD39K00F12AF5
Order 'res 39.0k ohm mtl flm .40w 1% tr - 5063JD39K00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD39K00F12AF5-ND.
RES 3.90K OHM MTL FLM .40W 1% TR - 5063JD3K900F12AF5
Order 'res 3.90k ohm mtl flm .40w 1% tr - 5063JD3K900F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD3K900F12AF5-ND.
RES 390K OHM METL FILM .60W 1% T - B0207C390K0F5T
Order 'res 390k ohm metl film .60w 1% t - B0207C390K0F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C390K0F5T-ND.
RES 39.0K OHM METL FILM .60W 1% - B0207C39K00F5T
Order 'res 39.0k ohm metl film .60w 1% - B0207C39K00F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C39K00F5T-ND.
RES 3.90K OHM MTL FILM .60W 1% T - B0207C3K900F5T
Order 'res 3.90k ohm mtl film .60w 1% t - B0207C3K900F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C3K900F5T-ND.
RES 390K OHM METAL FILM .50W 1% - HVR3700003903FR500
Order 'res 390k ohm metal film .50w 1% - HVR3700003903FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPCHF390KCT-ND.
RES 390K OHM METAL FILM .50W 1% - HVR3700003903FR500
Order 'res 390k ohm metal film .50w 1% - HVR3700003903FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPCHF390KTR-ND.
RES 390K OHM METAL FILM .25W 1% - HVR2500003903FR500
Order 'res 390k ohm metal film .25w 1% - HVR2500003903FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPCQF390KCT-ND.
RES 390K OHM METAL FILM .25W 1% - HVR2500003903FR500
Order 'res 390k ohm metal film .25w 1% - HVR2500003903FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPCQF390KTR-ND.
RES 390K OHM 1/8W 5% CARBON FILM - CF 1/8 390K 5% R
Order 'res 390k ohm 1/8w 5% carbon film - CF 1/8 390K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/8390K5%R-ND.
RES 390K OHM 1/8W 5% CARBON FILM - CF 1/8 390K 5% T
Order 'res 390k ohm 1/8w 5% carbon film - CF 1/8 390K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/8390K5%T-ND.
Send this link via E-Mail
Help With This Screen