Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 383 OHM 1/8W 0.1% 0805 - TNPW0805383RBEEA

Digi-Key Part Number TNPW0805383RBEEA-ND
Price Break
5000
Unit Price
.25600
Extended Price
1280.00
Manufacturer Part NumberTNPW0805383RBEEA
DescriptionRES 383 OHM 1/8W 0.1% 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTNPW0805383RBEEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms383
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW0805383RBEEA
TNPW0805383RBEEA

TNPW0805383RBEEA Specification Sheet

Image of RES 383 OHM 1/8W 0.1% 0805 - TNPW0805383RBEEA

RES 383 OHM 1/8W 0.1% 0805 - TNPW0805383RBEEA (TNPW0805383RBEEA-ND)

Related parts:
RES 38.3 OHM 1/8W 1% 0805 SMD - RMCF 1/10 38.3 1% R
 Order 'res 38.3 ohm 1/8w 1% 0805 smd - RMCF 1/10 38.3 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1038.31%R-ND.
RES 383 OHM 1/8W 1% 0805 SMD - RMCF 1/10 383 1% R
 Order 'res 383 ohm 1/8w 1% 0805 smd - RMCF 1/10 383 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/103831%R-ND.
RES 383 OHM METAL FILM .40W 1% - SFR2500003830FR500
 Order 'res 383 ohm metal film .40w 1% - SFR2500003830FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED383R0F12AF5-ND.
RES 38.3 OHM METAL FILM .40W 1% - SFR2500003839FR500
 Order 'res 38.3 ohm metal film .40w 1% - SFR2500003839FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED38R30F12AF5-ND.
RES 383 OHM METAL FILM .60W 1% - MRS25000C3830FRP00
 Order 'res 383 ohm metal film .60w 1% - MRS25000C3830FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC383R0F12AF5-ND.
RES 3.83 OHM MTL FILM .40W 1% TR - 5063JD3R830F12AF5
 Order 'res 3.83 ohm mtl film .40w 1% tr - 5063JD3R830F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD3R830F12AF5-ND.
RES 3.83 OHM METL FILM .60W 1% T - B0207C3R830F5T
 Order 'res 3.83 ohm metl film .60w 1% t - B0207C3R830F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C3R830F5T-ND.
RES 383 OHM METAL FILM .40W 1% - 5063JD383R0F12AF5BC
 Order 'res 383 ohm metal film .40w 1% - 5063JD383R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC383XCT-ND.
RES 38.3 OHM METAL FILM .40W 1% - 5063JD38R30F12AF5BC
 Order 'res 38.3 ohm metal film .40w 1% - 5063JD38R30F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC38.3XCT-ND.
RES 383 OHM METL FILM .40W 1% T/ - 5063JD383R0F12AF5BC
 Order 'res 383 ohm metl film .40w 1% t/ - 5063JD383R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC383XTR-ND.
RES 38.3 OHM METL FILM .40W 1% T - 5063JD38R30F12AF5BC
 Order 'res 38.3 ohm metl film .40w 1% t - 5063JD38R30F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC38.3XTR-ND.
RES 383 OHM METAL FILM .40W 1% - 5043ED383R0F12AF5BC
 Order 'res 383 ohm metal film .40w 1% - 5043ED383R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC383YCT-ND.
RES 38.3 OHM METAL FILM .40W 1% - 5043ED38R30F12AF5BC
 Order 'res 38.3 ohm metal film .40w 1% - 5043ED38R30F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC38.3YCT-ND.
RES 383 OHM METL FILM .40W 1% T/ - 5043ED383R0F12AF5BC
 Order 'res 383 ohm metl film .40w 1% t/ - 5043ED383R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC383YTR-ND.
RES 38.3 OHM METL FILM .40W 1% T - 5043ED38R30F12AF5BC
 Order 'res 38.3 ohm metl film .40w 1% t - 5043ED38R30F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC38.3YTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 383 OHM 1/8W .5% SMD 1206 - RT1206DRE07383RL Next: RES 383 OHM 1/8W 0.1% 0805 - TNPW0805383RBEEN