RES 383K OHM 1/8W 0.1% 0805 - TNPW0805383KBETA
| Digi-Key Part Number | TNPW0805383KBETA-ND |
5000 |
.54400 |
Extended Price
2720.00 |
| Manufacturer Part Number | TNPW0805383KBETA | |||
| Description | RES 383K OHM 1/8W 0.1% 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW0805383KBETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 383K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW0805383KBETA TNPW0805383KBETA |
TNPW0805383KBETA Specification Sheet
RES 383K OHM 1/8W 0.1% 0805 - TNPW0805383KBETA (TNPW0805383KBETA-ND)
Related parts:RES 3.83K OHM 1/8W 1% 0805 SMD - RMCF 1/10 3.83K 1% R
Order 'res 3.83k ohm 1/8w 1% 0805 smd - RMCF 1/10 3.83K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/103.83K1%R-ND.
RES 38.3K OHM 1/8W 1% 0805 SMD - RMCF 1/10 38.3K 1% R
Order 'res 38.3k ohm 1/8w 1% 0805 smd - RMCF 1/10 38.3K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1038.3K1%R-ND.
RES 383K OHM 1/8W 1% 0805 SMD - RMCF 1/10 383K 1% R
Order 'res 383k ohm 1/8w 1% 0805 smd - RMCF 1/10 383K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10383K1%R-ND.
RES 383K OHM METAL FILM .50W 1% - SFR16S0003833FR500
Order 'res 383k ohm metal film .50w 1% - SFR16S0003833FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED383K0F12AF5-ND.
RES 38.3K OHM METAL FILM .50W 1% - SFR16S0003832FR500
Order 'res 38.3k ohm metal film .50w 1% - SFR16S0003832FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED38K30F12AF5-ND.
RES 383K OHM METAL FILM .40W 1% - SFR2500003833FR500
Order 'res 383k ohm metal film .40w 1% - SFR2500003833FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED383K0F12AF5-ND.
RES 383K OHM METAL FILM .60W 1% - MRS25000C3833FRP00
Order 'res 383k ohm metal film .60w 1% - MRS25000C3833FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC383K0F12AF5-ND.
RES 38.3K OHM METAL FILM .60W 1% - MRS25000C3832FRP00
Order 'res 38.3k ohm metal film .60w 1% - MRS25000C3832FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC38K30F12AF5-ND.
RES 3.83K OHM METAL FILM .60W 1% - MRS25000C3831FRP00
Order 'res 3.83k ohm metal film .60w 1% - MRS25000C3831FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC3K830F12AF5-ND.
RES 38.3K OHM METAL FILM .40W 1% - 5063JD38K30F12AF5BC
Order 'res 38.3k ohm metal film .40w 1% - 5063JD38K30F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC38.3KXCT-ND.
RES 383K OHM METAL FILM .40W 1% - 5063JD383K0F12AF5BC
Order 'res 383k ohm metal film .40w 1% - 5063JD383K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC383KXCT-ND.
RES 383K OHM METL FILM .40W 1% T - 5063JD383K0F12AF5BC
Order 'res 383k ohm metl film .40w 1% t - 5063JD383K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC383KXTR-ND.
RES 38.3K OHM MTL FILM .40W 1% T - 5063JD38K30F12AF5BC
Order 'res 38.3k ohm mtl film .40w 1% t - 5063JD38K30F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC38.3KXTR-ND.
RES 383K OHM METAL FILM .40W 1% - 5043ED383K0F12AF5BC
Order 'res 383k ohm metal film .40w 1% - 5043ED383K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC383KYCT-ND.
RES 3.83K OHM METAL FILM .40W 1% - 5043ED3K830F12AF5BC
Order 'res 3.83k ohm metal film .40w 1% - 5043ED3K830F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC3.83KYCT-ND.
Send this link via E-Mail
Help With This Screen