Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 383K OHM 1/8W 0.1% 0805 - TNPW0805383KBEEA

Digi-Key Part Number TNPW0805383KBEEA-ND
Price Break
5000
Unit Price
.54400
Extended Price
2720.00
Manufacturer Part NumberTNPW0805383KBEEA
DescriptionRES 383K OHM 1/8W 0.1% 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTNPW0805383KBEEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms383K
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW0805383KBEEA
TNPW0805383KBEEA

TNPW0805383KBEEA Specification Sheet

Image of RES 383K OHM 1/8W 0.1% 0805 - TNPW0805383KBEEA

RES 383K OHM 1/8W 0.1% 0805 - TNPW0805383KBEEA (TNPW0805383KBEEA-ND)

Related parts:
RES 3.83K OHM 1/8W 1% 0805 SMD - RMCF 1/10 3.83K 1% R
 Order 'res 3.83k ohm 1/8w 1% 0805 smd - RMCF 1/10 3.83K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/103.83K1%R-ND.
RES 38.3K OHM 1/8W 1% 0805 SMD - RMCF 1/10 38.3K 1% R
 Order 'res 38.3k ohm 1/8w 1% 0805 smd - RMCF 1/10 38.3K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1038.3K1%R-ND.
RES 383K OHM 1/8W 1% 0805 SMD - RMCF 1/10 383K 1% R
 Order 'res 383k ohm 1/8w 1% 0805 smd - RMCF 1/10 383K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10383K1%R-ND.
RES 383K OHM METAL FILM .50W 1% - SFR16S0003833FR500
 Order 'res 383k ohm metal film .50w 1% - SFR16S0003833FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED383K0F12AF5-ND.
RES 38.3K OHM METAL FILM .50W 1% - SFR16S0003832FR500
 Order 'res 38.3k ohm metal film .50w 1% - SFR16S0003832FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED38K30F12AF5-ND.
RES 383K OHM METAL FILM .40W 1% - SFR2500003833FR500
 Order 'res 383k ohm metal film .40w 1% - SFR2500003833FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED383K0F12AF5-ND.
RES 383K OHM METAL FILM .60W 1% - MRS25000C3833FRP00
 Order 'res 383k ohm metal film .60w 1% - MRS25000C3833FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC383K0F12AF5-ND.
RES 38.3K OHM METAL FILM .60W 1% - MRS25000C3832FRP00
 Order 'res 38.3k ohm metal film .60w 1% - MRS25000C3832FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC38K30F12AF5-ND.
RES 3.83K OHM METAL FILM .60W 1% - MRS25000C3831FRP00
 Order 'res 3.83k ohm metal film .60w 1% - MRS25000C3831FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC3K830F12AF5-ND.
RES 38.3K OHM METAL FILM .40W 1% - 5063JD38K30F12AF5BC
 Order 'res 38.3k ohm metal film .40w 1% - 5063JD38K30F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC38.3KXCT-ND.
RES 383K OHM METAL FILM .40W 1% - 5063JD383K0F12AF5BC
 Order 'res 383k ohm metal film .40w 1% - 5063JD383K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC383KXCT-ND.
RES 383K OHM METL FILM .40W 1% T - 5063JD383K0F12AF5BC
 Order 'res 383k ohm metl film .40w 1% t - 5063JD383K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC383KXTR-ND.
RES 38.3K OHM MTL FILM .40W 1% T - 5063JD38K30F12AF5BC
 Order 'res 38.3k ohm mtl film .40w 1% t - 5063JD38K30F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC38.3KXTR-ND.
RES 383K OHM METAL FILM .40W 1% - 5043ED383K0F12AF5BC
 Order 'res 383k ohm metal film .40w 1% - 5043ED383K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC383KYCT-ND.
RES 3.83K OHM METAL FILM .40W 1% - 5043ED3K830F12AF5BC
 Order 'res 3.83k ohm metal film .40w 1% - 5043ED3K830F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC3.83KYCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 383K OHM 1/8W .5% SMD 1206 - RT1206DRE07383KL Next: RES 383K OHM 1/8W 0.1% 0805 - TNPW0805383KBEEN