Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 374 OHM 1/8W 0.1% 0805 - TNPW0805374RBETA

Digi-Key Part Number TNPW0805374RBETA-ND
Price Break
5000
Unit Price
.25600
Extended Price
1280.00
Manufacturer Part NumberTNPW0805374RBETA
DescriptionRES 374 OHM 1/8W 0.1% 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationTNPW0805374RBETA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms374
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±25ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TNPW0805374RBETA
TNPW0805374RBETA

TNPW0805374RBETA Specification Sheet

Image of RES 374 OHM 1/8W 0.1% 0805 - TNPW0805374RBETA

RES 374 OHM 1/8W 0.1% 0805 - TNPW0805374RBETA (TNPW0805374RBETA-ND)

Related parts:
RES 37.4 OHM 1/8W 1% 0805 SMD - RMCF 1/10 37.4 1% R
 Order 'res 37.4 ohm 1/8w 1% 0805 smd - RMCF 1/10 37.4 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1037.41%R-ND.
RES 374 OHM 1/8W 1% 0805 SMD - RMCF 1/10 374 1% R
 Order 'res 374 ohm 1/8w 1% 0805 smd - RMCF 1/10 374 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/103741%R-ND.
RES 374 OHM METAL FILM .50W 1% - SFR16S0003740FR500
 Order 'res 374 ohm metal film .50w 1% - SFR16S0003740FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED374R0F12AF5-ND.
RES 37.4 OHM METAL FILM .40W 1% - SFR2500003749FR500
 Order 'res 37.4 ohm metal film .40w 1% - SFR2500003749FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED37R40F12AF5-ND.
RES 374 OHM METAL FILM .60W 1% - MRS25000C3740FRP00
 Order 'res 374 ohm metal film .60w 1% - MRS25000C3740FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC374R0F12AF5-ND.
RES 37.4 OHM METAL FILM .60W 1% - MRS25000C3749FRP00
 Order 'res 37.4 ohm metal film .60w 1% - MRS25000C3749FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC37R40F12AF5-ND.
RES 3.74 OHM MTL FILM .40W 1% TR - 5063JD3R740F12AF5
 Order 'res 3.74 ohm mtl film .40w 1% tr - 5063JD3R740F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD3R740F12AF5-ND.
RES 3.74 OHM METL FILM .60W 1% T - B0207C3R740F5T
 Order 'res 3.74 ohm metl film .60w 1% t - B0207C3R740F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C3R740F5T-ND.
RES 374 OHM METAL FILM .40W 1% - 5063JD374R0F12AF5BC
 Order 'res 374 ohm metal film .40w 1% - 5063JD374R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC374XCT-ND.
RES 37.4 OHM METAL FILM .40W 1% - 5063JD37R40F12AF5BC
 Order 'res 37.4 ohm metal film .40w 1% - 5063JD37R40F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC37.4XCT-ND.
RES 374 OHM METL FILM .40W 1% T/ - 5063JD374R0F12AF5BC
 Order 'res 374 ohm metl film .40w 1% t/ - 5063JD374R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC374XTR-ND.
RES 37.4 OHM METL FILM .40W 1% T - 5063JD37R40F12AF5BC
 Order 'res 37.4 ohm metl film .40w 1% t - 5063JD37R40F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC37.4XTR-ND.
RES 37.4 OHM METAL FILM .40W 1% - 5043ED37R40F12AF5BC
 Order 'res 37.4 ohm metal film .40w 1% - 5043ED37R40F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC37.4YCT-ND.
RES 374 OHM METAL FILM .40W 1% - 5043ED374R0F12AF5BC
 Order 'res 374 ohm metal film .40w 1% - 5043ED374R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC374YCT-ND.
RES 37.4 OHM METL FILM .40W 1% T - 5043ED37R40F12AF5BC
 Order 'res 37.4 ohm metl film .40w 1% t - 5043ED37R40F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC37.4YTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 374 OHM 1/8W 0.1% 0805 - TNPW0805374RBEEN Next: RES 374 OHM 1/8W 1% 0805 SMD - 9C08052A3740FKHFT