Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 374K OHM 1/8W 0.1% 0805 - TNPW0805374KBEEA

Digi-Key Part Number TNPW0805374KBEEA-ND
Price Break
5000
Unit Price
.54400
Extended Price
2720.00
Manufacturer Part NumberTNPW0805374KBEEA
DescriptionRES 374K OHM 1/8W 0.1% 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTNPW0805374KBEEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms374K
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW0805374KBEEA
TNPW0805374KBEEA

TNPW0805374KBEEA Specification Sheet

Image of RES 374K OHM 1/8W 0.1% 0805 - TNPW0805374KBEEA

RES 374K OHM 1/8W 0.1% 0805 - TNPW0805374KBEEA (TNPW0805374KBEEA-ND)

Related parts:
RES 3.74K OHM 1/8W 1% 0805 SMD - RMCF 1/10 3.74K 1% R
 Order 'res 3.74k ohm 1/8w 1% 0805 smd - RMCF 1/10 3.74K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/103.74K1%R-ND.
RES 37.4K OHM 1/8W 1% 0805 SMD - RMCF 1/10 37.4K 1% R
 Order 'res 37.4k ohm 1/8w 1% 0805 smd - RMCF 1/10 37.4K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1037.4K1%R-ND.
RES 374K OHM 1/8W 1% 0805 SMD - RMCF 1/10 374K 1% R
 Order 'res 374k ohm 1/8w 1% 0805 smd - RMCF 1/10 374K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10374K1%R-ND.
RES 374K OHM METAL FILM .50W 1% - SFR16S0003743FR500
 Order 'res 374k ohm metal film .50w 1% - SFR16S0003743FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED374K0F12AF5-ND.
RES 37.4K OHM METAL FILM .50W 1% - SFR16S0003742FR500
 Order 'res 37.4k ohm metal film .50w 1% - SFR16S0003742FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED37K40F12AF5-ND.
RES 3.74K OHM METAL FILM .50W 1% - SFR16S0003741FR500
 Order 'res 3.74k ohm metal film .50w 1% - SFR16S0003741FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED3K740F12AF5-ND.
RES 37.4K OHM METAL FILM .60W 1% - MRS25000C3742FRP00
 Order 'res 37.4k ohm metal film .60w 1% - MRS25000C3742FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC37K40F12AF5-ND.
RES 374K OHM METAL FILM .40W 1% - 5063JD374K0F12AF5BC
 Order 'res 374k ohm metal film .40w 1% - 5063JD374K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC374KXCT-ND.
RES 37.4K OHM METAL FILM .40W 1% - 5063JD37K40F12AF5BC
 Order 'res 37.4k ohm metal film .40w 1% - 5063JD37K40F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC37.4KXCT-ND.
RES 374K OHM METL FILM .40W 1% T - 5063JD374K0F12AF5BC
 Order 'res 374k ohm metl film .40w 1% t - 5063JD374K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC374KXTR-ND.
RES 37.4K OHM MTL FILM .40W 1% T - 5063JD37K40F12AF5BC
 Order 'res 37.4k ohm mtl film .40w 1% t - 5063JD37K40F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC37.4KXTR-ND.
RES 3.74K OHM METAL FILM .40W 1% - 5043ED3K740F12AF5BC
 Order 'res 3.74k ohm metal film .40w 1% - 5043ED3K740F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC3.74KYCT-ND.
RES 374K OHM METAL FILM .40W 1% - 5043ED374K0F12AF5BC
 Order 'res 374k ohm metal film .40w 1% - 5043ED374K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC374KYCT-ND.
RES 374K OHM METL FILM .40W 1% T - 5043ED374K0F12AF5BC
 Order 'res 374k ohm metl film .40w 1% t - 5043ED374K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC374KYTR-ND.
RES 3.74K OHM MTL FILM .40W 1% T - 5043ED3K740F12AF5BC
 Order 'res 3.74k ohm mtl film .40w 1% t - 5043ED3K740F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC3.74KYTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 374K OHM 1/8W .5% SMD 1206 - RT1206DRE07374KL Next: RES 374K OHM 1/8W 0.1% 0805 - TNPW0805374KBEEN