RES 301 OHM 1/8W 0.1% 0805 - TNPW0805301RBEEA
| Digi-Key Part Number | TNPW0805301RBEEA-ND |
5000 |
.25600 |
Extended Price
1280.00 |
| Manufacturer Part Number | TNPW0805301RBEEA | |||
| Description | RES 301 OHM 1/8W 0.1% 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW0805301RBEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 301 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW0805301RBEEA TNPW0805301RBEEA |
TNPW0805301RBEEA Specification Sheet
RES 301 OHM 1/8W 0.1% 0805 - TNPW0805301RBEEA (TNPW0805301RBEEA-ND)
Related parts:RES 3.01 OHM 1/8W 1% 0805 SMD - RMCF 1/10 3.01 1% R
Order 'res 3.01 ohm 1/8w 1% 0805 smd - RMCF 1/10 3.01 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/103.011%R-ND.
RES 30.1 OHM 1/8W 1% 0805 SMD - RMCF 1/10 30.1 1% R
Order 'res 30.1 ohm 1/8w 1% 0805 smd - RMCF 1/10 30.1 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1030.11%R-ND.
RES 301 OHM 1/8W 1% 0805 SMD - RMCF 1/10 301 1% R
Order 'res 301 ohm 1/8w 1% 0805 smd - RMCF 1/10 301 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/103011%R-ND.
RES 30.1 OHM METAL FILM .40W 1% - SFR2500003019FR500
Order 'res 30.1 ohm metal film .40w 1% - SFR2500003019FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED30R10F12AF5-ND.
RES 30.1 OHM METAL FILM .60W 1% - MRS25000C3019FRP00
Order 'res 30.1 ohm metal film .60w 1% - MRS25000C3019FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC30R10F12AF5-ND.
RES 3.01 OHM MTL FILM .40W 1% TR - 5063JD3R010F12AF5
Order 'res 3.01 ohm mtl film .40w 1% tr - 5063JD3R010F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD3R010F12AF5-ND.
RES 3.01 OHM METL FILM .60W 1% T - B0207C3R010F5T
Order 'res 3.01 ohm metl film .60w 1% t - B0207C3R010F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C3R010F5T-ND.
RES 301 OHM METAL FILM .40W 1% - 5063JD301R0F12AF5BC
Order 'res 301 ohm metal film .40w 1% - 5063JD301R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC301XCT-ND.
RES 30.1 OHM METAL FILM .40W 1% - 5063JD30R10F12AF5BC
Order 'res 30.1 ohm metal film .40w 1% - 5063JD30R10F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC30.1XCT-ND.
RES 301 OHM METL FILM .40W 1% T/ - 5063JD301R0F12AF5BC
Order 'res 301 ohm metl film .40w 1% t/ - 5063JD301R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC301XTR-ND.
RES 30.1 OHM METL FILM .40W 1% T - 5063JD30R10F12AF5BC
Order 'res 30.1 ohm metl film .40w 1% t - 5063JD30R10F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC30.1XTR-ND.
RES 30.1 OHM METAL FILM .40W 1% - 5043ED30R10F12AF5BC
Order 'res 30.1 ohm metal film .40w 1% - 5043ED30R10F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC30.1YCT-ND.
RES 301 OHM METAL FILM .40W 1% - 5043ED301R0F12AF5BC
Order 'res 301 ohm metal film .40w 1% - 5043ED301R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC301YCT-ND.
RES 30.1 OHM METL FILM .40W 1% T - 5043ED30R10F12AF5BC
Order 'res 30.1 ohm metl film .40w 1% t - 5043ED30R10F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC30.1YTR-ND.
RES 301 OHM METL FILM .40W 1% T/ - 5043ED301R0F12AF5BC
Order 'res 301 ohm metl film .40w 1% t/ - 5043ED301R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC301YTR-ND.
Send this link via E-Mail
Help With This Screen