Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 300K OHM 1/8W 0.1% 0805 - TNPW0805300KBEEN

Digi-Key Part Number TNPW0805300KBEEN-ND
Price Break
1000
Unit Price
.36800
Extended Price
368.00
Manufacturer Part NumberTNPW0805300KBEEN
DescriptionRES 300K OHM 1/8W 0.1% 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTNPW0805300KBEEN
VendorVishay/Dale
CategoryResistors
Resistance In Ohms300K
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW0805300KBEEN
TNPW0805300KBEEN

TNPW0805300KBEEN Specification Sheet

Image of RES 300K OHM 1/8W 0.1% 0805 - TNPW0805300KBEEN

RES 300K OHM 1/8W 0.1% 0805 - TNPW0805300KBEEN (TNPW0805300KBEEN-ND)

Related parts:
RES 300K OHM 1/8W 1% 0805 SMD - RMCF 1/10 300K 1% R
 Order 'res 300k ohm 1/8w 1% 0805 smd - RMCF 1/10 300K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10300K1%R-ND.
RES 300K OHM 1/8W 5% 0805 SMD - RMCF 1/10 300K 5% R
 Order 'res 300k ohm 1/8w 5% 0805 smd - RMCF 1/10 300K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10300K5%R-ND.
RES 300K OHM METL FILM .40W 1% T - 5043ED300K0F12AF5
 Order 'res 300k ohm metl film .40w 1% t - 5043ED300K0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED300K0F12AF5-ND.
RES 30.0K OHM MTL FILM .40W 1% T - 5043ED30K00F12AF5
 Order 'res 30.0k ohm mtl film .40w 1% t - 5043ED30K00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED30K00F12AF5-ND.
RES 300K OHM MTL FILM .40W 1% TR - 5063JD300K0F12AF5
 Order 'res 300k ohm mtl film .40w 1% tr - 5063JD300K0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD300K0F12AF5-ND.
RES 30.0K OHM MTL FLM .40W 1% TR - 5063JD30K00F12AF5
 Order 'res 30.0k ohm mtl flm .40w 1% tr - 5063JD30K00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD30K00F12AF5-ND.
RES 3.00K OHM MTL FLM .40W 1% TR - 5063JD3K000F12AF5
 Order 'res 3.00k ohm mtl flm .40w 1% tr - 5063JD3K000F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD3K000F12AF5-ND.
RES 300K OHM METL FILM .60W 1% T - B0207C300K0F5T
 Order 'res 300k ohm metl film .60w 1% t - B0207C300K0F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C300K0F5T-ND.
RES 30.0K OHM METL FILM .60W 1% - B0207C30K00F2T
 Order 'res 30.0k ohm metl film .60w 1% - B0207C30K00F2T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C30K00F2T-ND.
RES 3.00K OHM MTL FILM .60W 1% T - B0207C3K000F5T
 Order 'res 3.00k ohm mtl film .60w 1% t - B0207C3K000F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C3K000F5T-ND.
RES 300K OHM METAL FILM .50W 1% - HVR3700003003FR500
 Order 'res 300k ohm metal film .50w 1% - HVR3700003003FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPCHF300KCT-ND.
RES 300K OHM METAL FILM .50W 1% - HVR3700003003FR500
 Order 'res 300k ohm metal film .50w 1% - HVR3700003003FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPCHF300KTR-ND.
RES 300K OHM METAL FILM .25W 1% - HVR2500003003FR500
 Order 'res 300k ohm metal film .25w 1% - HVR2500003003FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPCQF300KCT-ND.
RES 300K OHM METAL FILM .25W 1% - HVR2500003003FR500
 Order 'res 300k ohm metal film .25w 1% - HVR2500003003FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPCQF300KTR-ND.
RES 300K OHM 1/8W 5% CARBON FILM - CF 1/8 300K 5% R
 Order 'res 300k ohm 1/8w 5% carbon film - CF 1/8 300K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/8300K5%R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 300K OHM 1/8W 0.1% 0805 - TNPW0805300KBEEA Next: RES 300K OHM 1/8W 0.1% 0805 - TNPW0805300KBETA