RES 240K OHM 1/8W 0.1% 0805 - TNPW0805240KBEEA
| Digi-Key Part Number | TNPW0805240KBEEA-ND |
5000 |
.25600 |
Extended Price
1280.00 |
| Manufacturer Part Number | TNPW0805240KBEEA | |||
| Description | RES 240K OHM 1/8W 0.1% 0805 | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW0805240KBEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 240K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW0805240KBEEA TNPW0805240KBEEA |
TNPW0805240KBEEA Specification Sheet
RES 240K OHM 1/8W 0.1% 0805 - TNPW0805240KBEEA (TNPW0805240KBEEA-ND)
Related parts:RES 240K OHM 1/8W 1% 0805 SMD - RMCF 1/10 240K 1% R
Order 'res 240k ohm 1/8w 1% 0805 smd - RMCF 1/10 240K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10240K1%R-ND.
RES 240K OHM 1/8W 5% 0805 SMD - RMCF 1/10 240K 5% R
Order 'res 240k ohm 1/8w 5% 0805 smd - RMCF 1/10 240K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10240K5%R-ND.
RES 240K OHM METL FILM .40W 1% T - 5043ED240K0F12AF5
Order 'res 240k ohm metl film .40w 1% t - 5043ED240K0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED240K0F12AF5-ND.
RES 24.0K OHM MTL FILM .40W 1% T - 5043ED24K00F12AF5
Order 'res 24.0k ohm mtl film .40w 1% t - 5043ED24K00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED24K00F12AF5-ND.
RES 240K OHM MTL FILM .40W 1% TR - 5063JD240K0F12AF5
Order 'res 240k ohm mtl film .40w 1% tr - 5063JD240K0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD240K0F12AF5-ND.
RES 24.0K OHM MTL FLM .40W 1% TR - 5063JD24K00F12AF5
Order 'res 24.0k ohm mtl flm .40w 1% tr - 5063JD24K00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD24K00F12AF5-ND.
RES 2.40K OHM MTL FLM .40W 1% TR - 5063JD2K400F12AF5
Order 'res 2.40k ohm mtl flm .40w 1% tr - 5063JD2K400F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD2K400F12AF5-ND.
RES 240K OHM METL FILM .60W 1% T - B0207C240K0F5T
Order 'res 240k ohm metl film .60w 1% t - B0207C240K0F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C240K0F5T-ND.
RES 24.0K OHM MTL FILM .60W 1% T - B0207C24K00F5T
Order 'res 24.0k ohm mtl film .60w 1% t - B0207C24K00F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C24K00F5T-ND.
RES 2.40K OHM MTL FILM .60W 1% T - B0207C2K400F5T
Order 'res 2.40k ohm mtl film .60w 1% t - B0207C2K400F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C2K400F5T-ND.
RES 240K OHM METAL FILM .50W 1% - HVR3700002403FR500
Order 'res 240k ohm metal film .50w 1% - HVR3700002403FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPCHF240KCT-ND.
RES 240K OHM METAL FILM .50W 1% - HVR3700002403FR500
Order 'res 240k ohm metal film .50w 1% - HVR3700002403FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPCHF240KTR-ND.
RES 240K OHM METAL FILM .25W 1% - HVR2500002403FR500
Order 'res 240k ohm metal film .25w 1% - HVR2500002403FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPCQF240KCT-ND.
RES 240K OHM METAL FILM .25W 1% - HVR2500002403FR500
Order 'res 240k ohm metal film .25w 1% - HVR2500002403FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPCQF240KTR-ND.
RES 240K OHM 1/8W 5% CARBON FILM - CF 1/8 240K 5% R
Order 'res 240k ohm 1/8w 5% carbon film - CF 1/8 240K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/8240K5%R-ND.
Send this link via E-Mail
Help With This Screen