Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 23.7K OHM 1/8W 0.1% 0805 - TNPW080523K7BETA

Digi-Key Part Number TNPW080523K7BETA-ND
Price Break
5000
Unit Price
.25600
Extended Price
1280.00
Manufacturer Part NumberTNPW080523K7BETA
DescriptionRES 23.7K OHM 1/8W 0.1% 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationTNPW080523K7BETA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms23.7K
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±25ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TNPW080523K7BETA
TNPW080523K7BETA

TNPW080523K7BETA Specification Sheet

Image of RES 23.7K OHM 1/8W 0.1% 0805 - TNPW080523K7BETA

RES 23.7K OHM 1/8W 0.1% 0805 - TNPW080523K7BETA (TNPW080523K7BETA-ND)

Related parts:
RES ARRAY 1K OHM 1% 1206 - CRB3A4E1001FT
 Order 'res array 1k ohm 1% 1206 - CRB3A4E1001FT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB3A4E1001FT-ND.
RES ARRAY 24.9 OHM 1% 1206 - CRB3A4E24R9FT
 Order 'res array 24.9 ohm 1% 1206 - CRB3A4E24R9FT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB3A4E24R9FT-ND.
RES ARRAY 39.0 OHM 1% 1206 - CRB3A4E39R0FT
 Order 'res array 39.0 ohm 1% 1206 - CRB3A4E39R0FT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB3A4E39R0FT-ND.
RES ARRAY 100K OHM 1% 1206 - CRC3A4E10R0FT
 Order 'res array 100k ohm 1% 1206 - CRC3A4E10R0FT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRC3A4E10R0FT-ND.
RES ARRAY 33.2 OHM 1% 1206 - CRC3A4E33R2FT
 Order 'res array 33.2 ohm 1% 1206 - CRC3A4E33R2FT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRC3A4E33R2FT-ND.
RES ARRAY 49.9 OHM 1% 1206 - CRC3A4E49R9FT
 Order 'res array 49.9 ohm 1% 1206 - CRC3A4E49R9FT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRC3A4E49R9FT-ND.
RES ARRAY 84.5 OHM 1% 1206 - CRC3A4E84R5FT
 Order 'res array 84.5 ohm 1% 1206 - CRC3A4E84R5FT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRC3A4E84R5FT-ND.
RES MIL 100 OHM 1% 1/20W - RN50C1000FRE6
 Order 'res mil 100 ohm 1% 1/20w - RN50C1000FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1000FRE6-ND.
RES MIL 1.00K OHM 1% 1/20W - RN50C1001FRE6
 Order 'res mil 1.00k ohm 1% 1/20w - RN50C1001FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1001FRE6-ND.
RES MIL 10.0K OHM 1% 1/20W - RN50C1002FRE6
 Order 'res mil 10.0k ohm 1% 1/20w - RN50C1002FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1002FRE6-ND.
RES MIL 100K OHM 1% 1/20W - RN50C1003FRE6
 Order 'res mil 100k ohm 1% 1/20w - RN50C1003FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1003FRE6-ND.
RES MIL 102 OHM 1% 1/20W - RN50C1020FRE6
 Order 'res mil 102 ohm 1% 1/20w - RN50C1020FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1020FRE6-ND.
RES MIL 1.02K OHM 1% 1/20W - RN50C1021FRE6
 Order 'res mil 1.02k ohm 1% 1/20w - RN50C1021FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1021FRE6-ND.
RES MIL 10.2K OHM 1% 1/20W - RN50C1022FRE6
 Order 'res mil 10.2k ohm 1% 1/20w - RN50C1022FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1022FRE6-ND.
RES MIL 105 OHM 1% 1/20W - RN50C1050FRE6
 Order 'res mil 105 ohm 1% 1/20w - RN50C1050FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1050FRE6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 23.7K OHM 1/8W 0.1% 0805 - TNPW080523K7BEEN Next: RES 23.7K OHM 1/8W 1% 0805 SMD - 9C08052A2372FKHFT