RES 237K OHM 1/8W 0.1% 0805 - TNPW0805237KBEEA
| Digi-Key Part Number | TNPW0805237KBEEA-ND |
5000 |
.25600 |
Extended Price
1280.00 |
| Manufacturer Part Number | TNPW0805237KBEEA | |||
| Description | RES 237K OHM 1/8W 0.1% 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW0805237KBEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 237K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW0805237KBEEA TNPW0805237KBEEA |
TNPW0805237KBEEA Specification Sheet
RES 237K OHM 1/8W 0.1% 0805 - TNPW0805237KBEEA (TNPW0805237KBEEA-ND)
Related parts:RES 2.37K OHM 1/8W 1% 0805 SMD - RMCF 1/10 2.37K 1% R
Order 'res 2.37k ohm 1/8w 1% 0805 smd - RMCF 1/10 2.37K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/102.37K1%R-ND.
RES 23.7K OHM 1/8W 1% 0805 SMD - RMCF 1/10 23.7K 1% R
Order 'res 23.7k ohm 1/8w 1% 0805 smd - RMCF 1/10 23.7K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1023.7K1%R-ND.
RES 237K OHM 1/8W 1% 0805 SMD - RMCF 1/10 237K 1% R
Order 'res 237k ohm 1/8w 1% 0805 smd - RMCF 1/10 237K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10237K1%R-ND.
RES 237K OHM METAL FILM .50W 1% - SFR16S0002373FR500
Order 'res 237k ohm metal film .50w 1% - SFR16S0002373FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED237K0F12AF5-ND.
RES 237K OHM METAL FILM .40W 1% - SFR2500002373FR500
Order 'res 237k ohm metal film .40w 1% - SFR2500002373FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED237K0F12AF5-ND.
RES 23.7K OHM MET FILM .40W 1% - SFR2500002372FR500
Order 'res 23.7k ohm met film .40w 1% - SFR2500002372FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED23K70F12AF5-ND.
RES 237K OHM METAL FILM .60W 1% - MRS25000C2373FRP00
Order 'res 237k ohm metal film .60w 1% - MRS25000C2373FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC237K0F12AF5-ND.
RES 23.7K OHM METAL FILM .60W 1% - MRS25000C2372FRP00
Order 'res 23.7k ohm metal film .60w 1% - MRS25000C2372FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC23K70F12AF5-ND.
RES 2.37K OHM METAL FILM .60W 1% - MRS25000C2371FRP00
Order 'res 2.37k ohm metal film .60w 1% - MRS25000C2371FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC2K370F12AF5-ND.
RES 23.7K OHM METAL FILM .40W 1% - 5063JD23K70F12AF5BC
Order 'res 23.7k ohm metal film .40w 1% - 5063JD23K70F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC23.7KXCT-ND.
RES 237K OHM METAL FILM .40W 1% - 5063JD237K0F12AF5BC
Order 'res 237k ohm metal film .40w 1% - 5063JD237K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC237KXCT-ND.
RES 237K OHM METL FILM .40W 1% T - 5063JD237K0F12AF5BC
Order 'res 237k ohm metl film .40w 1% t - 5063JD237K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC237KXTR-ND.
RES 23.7K OHM METL FILM .40W 1% - 5063JD23K70F12AF5BC
Order 'res 23.7k ohm metl film .40w 1% - 5063JD23K70F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC23.7KXTR-ND.
RES 237K OHM METAL FILM .40W 1% - 5043ED237K0F12AF5BC
Order 'res 237k ohm metal film .40w 1% - 5043ED237K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC237KYCT-ND.
RES 2.37K OHM METAL FILM .40W 1% - 5043ED2K370F12AF5BC
Order 'res 2.37k ohm metal film .40w 1% - 5043ED2K370F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC2.37KYCT-ND.
Send this link via E-Mail
Help With This Screen