Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 232 OHM 1/8W 0.1% 0805 - TNPW0805232RBEEN

Digi-Key Part Number TNPW0805232RBEEN-ND
Price Break
1000
Unit Price
.36800
Extended Price
368.00
Manufacturer Part NumberTNPW0805232RBEEN
DescriptionRES 232 OHM 1/8W 0.1% 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTNPW0805232RBEEN
VendorVishay/Dale
CategoryResistors
Resistance In Ohms232
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW0805232RBEEN
TNPW0805232RBEEN

TNPW0805232RBEEN Specification Sheet

Image of RES 232 OHM 1/8W 0.1% 0805 - TNPW0805232RBEEN

RES 232 OHM 1/8W 0.1% 0805 - TNPW0805232RBEEN (TNPW0805232RBEEN-ND)

Related parts:
RES 23.2 OHM 1/8W 1% 0805 SMD - RMCF 1/10 23.2 1% R
 Order 'res 23.2 ohm 1/8w 1% 0805 smd - RMCF 1/10 23.2 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1023.21%R-ND.
RES 232 OHM 1/8W 1% 0805 SMD - RMCF 1/10 232 1% R
 Order 'res 232 ohm 1/8w 1% 0805 smd - RMCF 1/10 232 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/102321%R-ND.
RES 232 OHM METAL FILM .50W 1% - SFR16S0002320FR500
 Order 'res 232 ohm metal film .50w 1% - SFR16S0002320FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED232R0F12AF5-ND.
RES 23.2 OHM METAL FILM .50W 1% - SFR16S0002329FR500
 Order 'res 23.2 ohm metal film .50w 1% - SFR16S0002329FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED23R20F12AF5-ND.
RES 232 OHM METAL FILM .60W 1% - MRS25000C2320FRP00
 Order 'res 232 ohm metal film .60w 1% - MRS25000C2320FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC232R0F12AF5-ND.
RES 23.2 OHM METAL FILM .60W 1% - MRS25000C2329FRP00
 Order 'res 23.2 ohm metal film .60w 1% - MRS25000C2329FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC23R20F12AF5-ND.
RES 2.32 OHM MTL FILM .40W 1% TR - 5063JD2R320F12AF5
 Order 'res 2.32 ohm mtl film .40w 1% tr - 5063JD2R320F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD2R320F12AF5-ND.
RES 2.32 OHM METL FILM .60W 1% T - B0207C2R320F5T
 Order 'res 2.32 ohm metl film .60w 1% t - B0207C2R320F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C2R320F5T-ND.
RES 23.2 OHM METAL FILM .40W 1% - 5063JD23R20F12AF5BC
 Order 'res 23.2 ohm metal film .40w 1% - 5063JD23R20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC23.2XCT-ND.
RES 232 OHM METAL FILM .40W 1% - 5063JD232R0F12AF5BC
 Order 'res 232 ohm metal film .40w 1% - 5063JD232R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC232XCT-ND.
RES 232 OHM METL FILM .40W 1% T/ - 5063JD232R0F12AF5BC
 Order 'res 232 ohm metl film .40w 1% t/ - 5063JD232R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC232XTR-ND.
RES 23.2 OHM METL FILM .40W 1% T - 5063JD23R20F12AF5BC
 Order 'res 23.2 ohm metl film .40w 1% t - 5063JD23R20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC23.2XTR-ND.
RES 232 OHM METAL FILM .40W 1% - 5043ED232R0F12AF5BC
 Order 'res 232 ohm metal film .40w 1% - 5043ED232R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC232YCT-ND.
RES 23.2 OHM METAL FILM .40W 1% - 5043ED23R20F12AF5BC
 Order 'res 23.2 ohm metal film .40w 1% - 5043ED23R20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC23.2YCT-ND.
RES 232 OHM METL FILM .40W 1% T/ - 5043ED232R0F12AF5BC
 Order 'res 232 ohm metl film .40w 1% t/ - 5043ED232R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC232YTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 232 OHM 1/8W 0.1% 0805 - TNPW0805232RBEEA Next: RES 232 OHM 1/8W 0.1% 0805 - TNPW0805232RBETA