Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 232K OHM 1/8W 0.1% 0805 - TNPW0805232KBEEN

Digi-Key Part Number TNPW0805232KBEEN-ND
Price Break
1000
Unit Price
.36800
Extended Price
368.00
Manufacturer Part NumberTNPW0805232KBEEN
DescriptionRES 232K OHM 1/8W 0.1% 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTNPW0805232KBEEN
VendorVishay/Dale
CategoryResistors
Resistance In Ohms232K
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW0805232KBEEN
TNPW0805232KBEEN

TNPW0805232KBEEN Specification Sheet

Image of RES 232K OHM 1/8W 0.1% 0805 - TNPW0805232KBEEN

RES 232K OHM 1/8W 0.1% 0805 - TNPW0805232KBEEN (TNPW0805232KBEEN-ND)

Related parts:
RES 2.32K OHM 1/8W 1% 0805 SMD - RMCF 1/10 2.32K 1% R
 Order 'res 2.32k ohm 1/8w 1% 0805 smd - RMCF 1/10 2.32K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/102.32K1%R-ND.
RES 23.2K OHM 1/8W 1% 0805 SMD - RMCF 1/10 23.2K 1% R
 Order 'res 23.2k ohm 1/8w 1% 0805 smd - RMCF 1/10 23.2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1023.2K1%R-ND.
RES 232K OHM 1/8W 1% 0805 SMD - RMCF 1/10 232K 1% R
 Order 'res 232k ohm 1/8w 1% 0805 smd - RMCF 1/10 232K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10232K1%R-ND.
RES 232K OHM METAL FILM .50W 1% - SFR16S0002323FR500
 Order 'res 232k ohm metal film .50w 1% - SFR16S0002323FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED232K0F12AF5-ND.
RES 23.2K OHM METAL FILM .50W 1% - SFR16S0002322FR500
 Order 'res 23.2k ohm metal film .50w 1% - SFR16S0002322FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED23K20F12AF5-ND.
RES 2.32K OHM METAL FILM .50W 1% - SFR16S0002321FR500
 Order 'res 2.32k ohm metal film .50w 1% - SFR16S0002321FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED2K320F12AF5-ND.
RES 23.2K OHM MET FILM .40W 1% - SFR2500002322FR500
 Order 'res 23.2k ohm met film .40w 1% - SFR2500002322FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED23K20F12AF5-ND.
RES 232K OHM METAL FILM .60W 1% - MRS25000C2323FRP00
 Order 'res 232k ohm metal film .60w 1% - MRS25000C2323FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC232K0F12AF5-ND.
RES 23.2K OHM METAL FILM .60W 1% - MRS25000C2322FRP00
 Order 'res 23.2k ohm metal film .60w 1% - MRS25000C2322FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC23K20F12AF5-ND.
RES 232K OHM METAL FILM .40W 1% - 5063JD232K0F12AF5BC
 Order 'res 232k ohm metal film .40w 1% - 5063JD232K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC232KXCT-ND.
RES 23.2K OHM METAL FILM .40W 1% - 5063JD23K20F12AF5BC
 Order 'res 23.2k ohm metal film .40w 1% - 5063JD23K20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC23.2KXCT-ND.
RES 23.2K OHM METL FILM .40W 1% - 5063JD23K20F12AF5BC
 Order 'res 23.2k ohm metl film .40w 1% - 5063JD23K20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC23.2KXTR-ND.
RES 232K OHM METL FILM .40W 1% T - 5063JD232K0F12AF5BC
 Order 'res 232k ohm metl film .40w 1% t - 5063JD232K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC232KXTR-ND.
RES 2.32K OHM METAL FILM .40W 1% - 5043ED2K320F12AF5BC
 Order 'res 2.32k ohm metal film .40w 1% - 5043ED2K320F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC2.32KYCT-ND.
RES 232K OHM METAL FILM .40W 1% - 5043ED232K0F12AF5BC
 Order 'res 232k ohm metal film .40w 1% - 5043ED232K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC232KYCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 232K OHM 1/8W 0.1% 0805 - TNPW0805232KBEEA Next: RES 232K OHM 1/8W 0.1% 0805 - TNPW0805232KBETA