RES 22.6K OHM 1/8W 0.1% 0805 - TNPW080522K6BEEA - Resistors
| Digi-Key Part Number | TNPW080522K6BEEA-ND |
5000 |
.25600 |
Extended Price
1280.00 |
| Manufacturer Part Number | TNPW080522K6BEEA | |||
| Description | RES 22.6K OHM 1/8W 0.1% 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW080522K6BEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 22.6K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW080522K6BEEA TNPW080522K6BEEA |
TNPW080522K6BEEA Specification Sheet
RES 22.6K OHM 1/8W 0.1% 0805 - TNPW080522K6BEEA (TNPW080522K6BEEA-ND) - Resistors
Related parts Resistors:RES 100 OHM 1/8W .25% SMD 0805 - 9T08052A1000CAHFT
Order 'res 100 ohm 1/8w .25% smd 0805 - 9T08052A1000CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1000CAHFT-ND.
RES 100 OHM 1/8W .25% SMD 0805 - 9T08052A1000CBHFT
Order 'res 100 ohm 1/8w .25% smd 0805 - 9T08052A1000CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1000CBHFT-ND.
RES 100 OHM 1/8W .5% SMD 0805 - 9T08052A1000DAHFT
Order 'res 100 ohm 1/8w .5% smd 0805 - 9T08052A1000DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1000DAHFT-ND.
RES 100 OHM 1/8W .5% SMD 0805 - 9T08052A1000DBHFT
Order 'res 100 ohm 1/8w .5% smd 0805 - 9T08052A1000DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1000DBHFT-ND.
RES 1.00K OHM 1/8W .25% SMD 0805 - 9T08052A1001CAHFT
Order 'res 1.00k ohm 1/8w .25% smd 0805 - 9T08052A1001CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1001CAHFT-ND.
RES 1.00K OHM 1/8W .25% SMD 0805 - 9T08052A1001CBHFT
Order 'res 1.00k ohm 1/8w .25% smd 0805 - 9T08052A1001CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1001CBHFT-ND.
RES 1.00K OHM 1/8W .5% SMD 0805 - 9T08052A1001DAHFT
Order 'res 1.00k ohm 1/8w .5% smd 0805 - 9T08052A1001DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1001DAHFT-ND.
RES 1.00K OHM 1/8W .5% SMD 0805 - 9T08052A1001DBHFT
Order 'res 1.00k ohm 1/8w .5% smd 0805 - 9T08052A1001DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1001DBHFT-ND.
RES 10.0K OHM 1/8W .25% SMD 0805 - 9T08052A1002CAHFT
Order 'res 10.0k ohm 1/8w .25% smd 0805 - 9T08052A1002CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1002CAHFT-ND.
RES 10.0K OHM 1/8W .25% SMD 0805 - 9T08052A1002CBHFT
Order 'res 10.0k ohm 1/8w .25% smd 0805 - 9T08052A1002CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1002CBHFT-ND.
RES 10.0K OHM 1/8W .5% SMD 0805 - 9T08052A1002DAHFT
Order 'res 10.0k ohm 1/8w .5% smd 0805 - 9T08052A1002DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1002DAHFT-ND.
RES 10.0K OHM 1/8W .5% SMD 0805 - 9T08052A1002DBHFT
Order 'res 10.0k ohm 1/8w .5% smd 0805 - 9T08052A1002DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1002DBHFT-ND.
RES 100K OHM 1/8W .25% SMD 0805 - 9T08052A1003CAHFT
Order 'res 100k ohm 1/8w .25% smd 0805 - 9T08052A1003CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1003CAHFT-ND.
RES 100K OHM 1/8W .25% SMD 0805 - 9T08052A1003CBHFT
Order 'res 100k ohm 1/8w .25% smd 0805 - 9T08052A1003CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1003CBHFT-ND.
RES 100K OHM 1/8W .5% SMD 0805 - 9T08052A1003DAHFT
Order 'res 100k ohm 1/8w .5% smd 0805 - 9T08052A1003DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1003DAHFT-ND.
Send this link via E-Mail
Help With This Screen