RES 22.0K OHM 1/8W 0.1% 0805 - TNPW080522K0BETA
22.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale TNPW080522K0BETA
| Digi-Key Part Number | TNPW080522K0BETA-ND |
5000 |
.25600 |
Extended Price
1280.00 |
| Manufacturer Part Number | TNPW080522K0BETA | |||
| Description | RES 22.0K OHM 1/8W 0.1% 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 22.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale TNPW080522K0BETA
| Technical/Catalog Information | TNPW080522K0BETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 22.0K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW080522K0BETA TNPW080522K0BETA |
TNPW080522K0BETA Specification Sheet
RES 22.0K OHM 1/8W 0.1% 0805 - TNPW080522K0BETA (TNPW080522K0BETA-ND)
Related parts 22.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale TNPW080522K0BETARES 22.0K OHM 1/8W 0.1% 0805 - TNPW080522K0BETA
Order 'res 22.0k ohm 1/8w 0.1% 0805 - TNPW080522K0BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW080522K0BETA-ND.
RES 220K OHM 1/8W 0.1% 0805 - TNPW0805220KBEEA
Order 'res 220k ohm 1/8w 0.1% 0805 - TNPW0805220KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0805220KBEEA-ND.
RES 220K OHM 1/8W 0.1% 0805 - TNPW0805220KBEEN
Order 'res 220k ohm 1/8w 0.1% 0805 - TNPW0805220KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0805220KBEEN-ND.
RES 220K OHM 1/8W 0.1% 0805 - TNPW0805220KBETA
Order 'res 220k ohm 1/8w 0.1% 0805 - TNPW0805220KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0805220KBETA-ND.
RES 22.0K OHM 1/8W 0.1% 0805 - TNPW080522K0BEEA
Order 'res 22.0k ohm 1/8w 0.1% 0805 - TNPW080522K0BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW080522K0BEEA-ND.
RES 22.0K OHM 1/8W 0.1% 0805 - TNPW080522K0BEEN
Order 'res 22.0k ohm 1/8w 0.1% 0805 - TNPW080522K0BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW080522K0BEEN-ND.
RES 2.20K OHM 1/8W 0.1% 0805 - TNPW08052K20BEEA
Order 'res 2.20k ohm 1/8w 0.1% 0805 - TNPW08052K20BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW08052K20BEEA-ND.
RES 2.20K OHM 1/8W 0.1% 0805 - TNPW08052K20BEEN
Order 'res 2.20k ohm 1/8w 0.1% 0805 - TNPW08052K20BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW08052K20BEEN-ND.
RES 2.20K OHM 1/8W 0.1% 0805 - TNPW08052K20BETA
Order 'res 2.20k ohm 1/8w 0.1% 0805 - TNPW08052K20BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW08052K20BETA-ND.
RES 220K OHM 1/8W 5% 0805 SMD - CRCW0805220KJNEA
Order 'res 220k ohm 1/8w 5% 0805 smd - CRCW0805220KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-220KACT-ND.
RES 220K OHM 1/8W 5% 0805 SMD - CRCW0805220KJNEA
Order 'res 220k ohm 1/8w 5% 0805 smd - CRCW0805220KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-220KADKR-ND.
RES 220K OHM 1/8W 5% 0805 SMD - CRCW0805220KJNEA
Order 'res 220k ohm 1/8w 5% 0805 smd - CRCW0805220KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-220KATR-ND.
RES 220K OHM 1/8W 5% 0805 SMD - CRCW0805220KJNTA
Order 'res 220k ohm 1/8w 5% 0805 smd - CRCW0805220KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0805220KJNTA-ND.
RES 100K OHM 1/8W 0.1% 0805 - TNPW0805100KBEEA
Order 'res 100k ohm 1/8w 0.1% 0805 - TNPW0805100KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNP100KABTR-ND.
RES 100K OHM 1/8W 0.1% 0805 - TNPW0805100KBEEN
Order 'res 100k ohm 1/8w 0.1% 0805 - TNPW0805100KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0805100KBEEN-ND.
Options for 22.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale TNPW080522K0BETA
Send this link via E-Mail
Help With This Screen
