RES 22.0K OHM 1/8W 0.1% 0805 - TNPW080522K0BEEN
| Digi-Key Part Number | TNPW080522K0BEEN-ND |
1000 |
.36800 |
Extended Price
368.00 |
| Manufacturer Part Number | TNPW080522K0BEEN | |||
| Description | RES 22.0K OHM 1/8W 0.1% 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW080522K0BEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 22.0K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW080522K0BEEN TNPW080522K0BEEN |
TNPW080522K0BEEN Specification Sheet
RES 22.0K OHM 1/8W 0.1% 0805 - TNPW080522K0BEEN (TNPW080522K0BEEN-ND)
Related parts:RES HP 100 OHM 1/3W 1% 0805 SMD - RP2012S-101-F
Order 'res hp 100 ohm 1/3w 1% 0805 smd - RP2012S-101-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20S100FCT-ND.
RES HP 100 OHM 1/3W 1% 0805 SMD - RP2012S-101-F
Order 'res hp 100 ohm 1/3w 1% 0805 smd - RP2012S-101-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RP20S100FTR-ND.
RES HP 12 OHM 1/3W 1% 0805 SMD - RP2012S-120-F
Order 'res hp 12 ohm 1/3w 1% 0805 smd - RP2012S-120-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20S12FCT-ND.
RES HP 12 OHM 1/3W 1% 0805 SMD - RP2012S-120-F
Order 'res hp 12 ohm 1/3w 1% 0805 smd - RP2012S-120-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RP20S12FTR-ND.
RES HP 15 OHM 1/3W 1% 0805 SMD - RP2012S-150-F
Order 'res hp 15 ohm 1/3w 1% 0805 smd - RP2012S-150-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20S15FCT-ND.
RES HP 15 OHM 1/3W 1% 0805 SMD - RP2012S-150-F
Order 'res hp 15 ohm 1/3w 1% 0805 smd - RP2012S-150-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RP20S15FTR-ND.
RES HP 18 OHM 1/3W 1% 0805 SMD - RP2012S-180-F
Order 'res hp 18 ohm 1/3w 1% 0805 smd - RP2012S-180-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20S18FCT-ND.
RES HP 18 OHM 1/3W 1% 0805 SMD - RP2012S-180-F
Order 'res hp 18 ohm 1/3w 1% 0805 smd - RP2012S-180-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RP20S18FTR-ND.
RES HP 27 OHM 1/3W 1% 0805 SMD - RP2012S-270-F
Order 'res hp 27 ohm 1/3w 1% 0805 smd - RP2012S-270-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20S27FCT-ND.
RES HP 27 OHM 1/3W 1% 0805 SMD - RP2012S-270-F
Order 'res hp 27 ohm 1/3w 1% 0805 smd - RP2012S-270-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RP20S27FTR-ND.
RES HP 33 OHM 1/3W 1% 0805 SMD - RP2012S-330-F
Order 'res hp 33 ohm 1/3w 1% 0805 smd - RP2012S-330-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20S33FCT-ND.
RES HP 33 OHM 1/3W 1% 0805 SMD - RP2012S-330-F
Order 'res hp 33 ohm 1/3w 1% 0805 smd - RP2012S-330-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RP20S33FTR-ND.
RES HP 39 OHM 1/3W 1% 0805 SMD - RP2012S-390-F
Order 'res hp 39 ohm 1/3w 1% 0805 smd - RP2012S-390-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20S39FCT-ND.
RES HP 39 OHM 1/3W 1% 0805 SMD - RP2012S-390-F
Order 'res hp 39 ohm 1/3w 1% 0805 smd - RP2012S-390-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RP20S39FTR-ND.
RES HP 47 OHM 1/3W 1% 0805 SMD - RP2012S-470-F
Order 'res hp 47 ohm 1/3w 1% 0805 smd - RP2012S-470-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20S47FCT-ND.
Send this link via E-Mail
Help With This Screen