RES 226 OHM 1/8W 0.1% 0805 - TNPW0805226RBEEA
| Digi-Key Part Number | TNPW0805226RBEEA-ND |
5000 |
.25600 |
Extended Price
1280.00 |
| Manufacturer Part Number | TNPW0805226RBEEA | |||
| Description | RES 226 OHM 1/8W 0.1% 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW0805226RBEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 226 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW0805226RBEEA TNPW0805226RBEEA |
TNPW0805226RBEEA Specification Sheet
RES 226 OHM 1/8W 0.1% 0805 - TNPW0805226RBEEA (TNPW0805226RBEEA-ND)
Related parts:RES 22.6 OHM 1/8W 1% 0805 SMD - RMCF 1/10 22.6 1% R
Order 'res 22.6 ohm 1/8w 1% 0805 smd - RMCF 1/10 22.6 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1022.61%R-ND.
RES 226 OHM 1/8W 1% 0805 SMD - RMCF 1/10 226 1% R
Order 'res 226 ohm 1/8w 1% 0805 smd - RMCF 1/10 226 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/102261%R-ND.
RES 226 OHM METAL FILM .40W 1% - SFR2500002260FR500
Order 'res 226 ohm metal film .40w 1% - SFR2500002260FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED226R0F12AF5-ND.
RES 22.6 OHM METAL FILM .40W 1% - SFR2500002269FR500
Order 'res 22.6 ohm metal film .40w 1% - SFR2500002269FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED22R60F12AF5-ND.
RES 226 OHM METAL FILM .60W 1% - MRS25000C2260FRP00
Order 'res 226 ohm metal film .60w 1% - MRS25000C2260FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC226R0F12AF5-ND.
RES 22.6 OHM METAL FILM .60W 1% - MRS25000C2269FRP00
Order 'res 22.6 ohm metal film .60w 1% - MRS25000C2269FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC22R60F12AF5-ND.
RES 2.26 OHM MTL FILM .40W 1% TR - 5063JD2R260F12AF5
Order 'res 2.26 ohm mtl film .40w 1% tr - 5063JD2R260F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD2R260F12AF5-ND.
RES 2.26 OHM METL FILM .60W 1% T - B0207C2R260F5T
Order 'res 2.26 ohm metl film .60w 1% t - B0207C2R260F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C2R260F5T-ND.
RES 22.6 OHM METAL FILM .40W 1% - 5063JD22R60F12AF5BC
Order 'res 22.6 ohm metal film .40w 1% - 5063JD22R60F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC22.6XCT-ND.
RES 226 OHM METAL FILM .40W 1% - 5063JD226R0F12AF5BC
Order 'res 226 ohm metal film .40w 1% - 5063JD226R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC226XCT-ND.
RES 226 OHM METL FILM .40W 1% T/ - 5063JD226R0F12AF5BC
Order 'res 226 ohm metl film .40w 1% t/ - 5063JD226R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC226XTR-ND.
RES 22.6 OHM METL FILM .40W 1% T - 5063JD22R60F12AF5BC
Order 'res 22.6 ohm metl film .40w 1% t - 5063JD22R60F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC22.6XTR-ND.
RES 22.6 OHM METAL FILM .40W 1% - 5043ED22R60F12AF5BC
Order 'res 22.6 ohm metal film .40w 1% - 5043ED22R60F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC22.6YCT-ND.
RES 226 OHM METAL FILM .40W 1% - 5043ED226R0F12AF5BC
Order 'res 226 ohm metal film .40w 1% - 5043ED226R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC226YCT-ND.
RES 226 OHM METL FILM .40W 1% T/ - 5043ED226R0F12AF5BC
Order 'res 226 ohm metl film .40w 1% t/ - 5043ED226R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC226YTR-ND.
Send this link via E-Mail
Help With This Screen