Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 226K OHM 1/8W 0.1% 0805 - TNPW0805226KBEEA

Digi-Key Part Number TNPW0805226KBEEA-ND
Price Break
5000
Unit Price
.25600
Extended Price
1280.00
Manufacturer Part NumberTNPW0805226KBEEA
DescriptionRES 226K OHM 1/8W 0.1% 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTNPW0805226KBEEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms226K
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW0805226KBEEA
TNPW0805226KBEEA

TNPW0805226KBEEA Specification Sheet

Image of RES 226K OHM 1/8W 0.1% 0805 - TNPW0805226KBEEA

RES 226K OHM 1/8W 0.1% 0805 - TNPW0805226KBEEA (TNPW0805226KBEEA-ND)

Related parts:
RES 2.26K OHM 1/8W 1% 0805 SMD - RMCF 1/10 2.26K 1% R
 Order 'res 2.26k ohm 1/8w 1% 0805 smd - RMCF 1/10 2.26K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/102.26K1%R-ND.
RES 22.6K OHM 1/8W 1% 0805 SMD - RMCF 1/10 22.6K 1% R
 Order 'res 22.6k ohm 1/8w 1% 0805 smd - RMCF 1/10 22.6K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1022.6K1%R-ND.
RES 226K OHM 1/8W 1% 0805 SMD - RMCF 1/10 226K 1% R
 Order 'res 226k ohm 1/8w 1% 0805 smd - RMCF 1/10 226K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10226K1%R-ND.
RES 226K OHM METAL FILM .50W 1% - SFR16S0002263FR500
 Order 'res 226k ohm metal film .50w 1% - SFR16S0002263FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED226K0F12AF5-ND.
RES 22.6K OHM METAL FILM .50W 1% - SFR16S0002262FR500
 Order 'res 22.6k ohm metal film .50w 1% - SFR16S0002262FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED22K60F12AF5-ND.
RES 22.6K OHM MET FILM .40W 1% - SFR2500002262FR500
 Order 'res 22.6k ohm met film .40w 1% - SFR2500002262FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED22K60F12AF5-ND.
RES 2.26K OHM METAL FILM .40W 1% - SFR2500002261FR500
 Order 'res 2.26k ohm metal film .40w 1% - SFR2500002261FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED2K260F12AF5-ND.
RES 22.6K OHM METAL FILM .60W 1% - MRS25000C2262FRP00
 Order 'res 22.6k ohm metal film .60w 1% - MRS25000C2262FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC22K60F12AF5-ND.
RES 22.6K OHM METAL FILM .40W 1% - 5063JD22K60F12AF5BC
 Order 'res 22.6k ohm metal film .40w 1% - 5063JD22K60F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC22.6KXCT-ND.
RES 226K OHM METAL FILM .40W 1% - 5063JD226K0F12AF5BC
 Order 'res 226k ohm metal film .40w 1% - 5063JD226K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC226KXCT-ND.
RES 226K OHM METL FILM .40W 1% T - 5063JD226K0F12AF5BC
 Order 'res 226k ohm metl film .40w 1% t - 5063JD226K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC226KXTR-ND.
RES 22.6K OHM METL FILM .40W 1% - 5063JD22K60F12AF5BC
 Order 'res 22.6k ohm metl film .40w 1% - 5063JD22K60F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC22.6KXTR-ND.
RES 226K OHM METAL FILM .40W 1% - 5043ED226K0F12AF5BC
 Order 'res 226k ohm metal film .40w 1% - 5043ED226K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC226KYCT-ND.
RES 2.26K OHM METAL FILM .40W 1% - 5043ED2K260F12AF5BC
 Order 'res 2.26k ohm metal film .40w 1% - 5043ED2K260F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC2.26KYCT-ND.
RES 2.26K OHM MTL FILM .40W 1% T - 5043ED2K260F12AF5BC
 Order 'res 2.26k ohm mtl film .40w 1% t - 5043ED2K260F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC2.26KYTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 226K OHM 1/8W .5% SMD 1206 - RT1206DRE07226KL Next: RES 226K OHM 1/8W 0.1% 0805 - TNPW0805226KBEEN