Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 221 OHM 1/8W 0.1% 0805 - TNPW0805221RBETA

Digi-Key Part Number TNPW0805221RBETA-ND
Price Break
5000
Unit Price
.25600
Extended Price
1280.00
Manufacturer Part NumberTNPW0805221RBETA
DescriptionRES 221 OHM 1/8W 0.1% 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationTNPW0805221RBETA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms221
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±25ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TNPW0805221RBETA
TNPW0805221RBETA

TNPW0805221RBETA Specification Sheet

Image of RES 221 OHM 1/8W 0.1% 0805 - TNPW0805221RBETA

RES 221 OHM 1/8W 0.1% 0805 - TNPW0805221RBETA (TNPW0805221RBETA-ND)

Related parts:
RES 2.21 OHM 1/8W 1% 0805 SMD - RMCF 1/10 2.21 1% R
 Order 'res 2.21 ohm 1/8w 1% 0805 smd - RMCF 1/10 2.21 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/102.211%R-ND.
RES 22.1 OHM 1/8W 1% 0805 SMD - RMCF 1/10 22.1 1% R
 Order 'res 22.1 ohm 1/8w 1% 0805 smd - RMCF 1/10 22.1 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1022.11%R-ND.
RES 221 OHM 1/8W 1% 0805 SMD - RMCF 1/10 221 1% R
 Order 'res 221 ohm 1/8w 1% 0805 smd - RMCF 1/10 221 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/102211%R-ND.
RES 2.21 OHM MTL FILM .40W 1% TR - 5063JD2R210F12AF5
 Order 'res 2.21 ohm mtl film .40w 1% tr - 5063JD2R210F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD2R210F12AF5-ND.
RES 2.21 OHM METL FILM .60W 1% T - B0207C2R210F5T
 Order 'res 2.21 ohm metl film .60w 1% t - B0207C2R210F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C2R210F5T-ND.
RES 22.1 OHM METAL FILM .40W 1% - 5063JD22R10F12AF5BC
 Order 'res 22.1 ohm metal film .40w 1% - 5063JD22R10F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC22.1XCT-ND.
RES 221 OHM METAL FILM .40W 1% - 5063JD221R0F12AF5BC
 Order 'res 221 ohm metal film .40w 1% - 5063JD221R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC221XCT-ND.
RES 22.1 OHM METL FILM .40W 1% T - 5063JD22R10F12AF5BC
 Order 'res 22.1 ohm metl film .40w 1% t - 5063JD22R10F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC22.1XTR-ND.
RES 221 OHM METL FILM .40W 1% T/ - 5063JD221R0F12AF5BC
 Order 'res 221 ohm metl film .40w 1% t/ - 5063JD221R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC221XTR-ND.
RES 221 OHM METAL FILM .40W 1% - 5043ED221R0F12AF5BC
 Order 'res 221 ohm metal film .40w 1% - 5043ED221R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC221YCT-ND.
RES 22.1 OHM METAL FILM .40W 1% - 5043ED22R10F12AF5BC
 Order 'res 22.1 ohm metal film .40w 1% - 5043ED22R10F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC22.1YCT-ND.
RES 22.1 OHM METL FILM .40W 1% T - 5043ED22R10F12AF5BC
 Order 'res 22.1 ohm metl film .40w 1% t - 5043ED22R10F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC22.1YTR-ND.
RES 221 OHM METL FILM .40W 1% T/ - 5043ED221R0F12AF5BC
 Order 'res 221 ohm metl film .40w 1% t/ - 5043ED221R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC221YTR-ND.
RES 22.1 OHM METAL FILM .6W 1% - B0207C22R10F5TBC
 Order 'res 22.1 ohm metal film .6w 1% - B0207C22R10F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC22.1ZCT-ND.
RES 221 OHM METAL FILM .6W 1% - B0207C221R0F5TBC
 Order 'res 221 ohm metal film .6w 1% - B0207C221R0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC221ZCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 221 OHM 1/8W 0.1% 0805 - TNPW0805221RBEEN Next: RES 221 OHM 1/8W 1% 0805 SMD - 9C08052A2210FKHFT