RES 221K OHM 1/8W 0.1% 0805 - TNPW0805221KBETA
| Digi-Key Part Number | TNPW0805221KBETA-ND |
5000 |
.25600 |
Extended Price
1280.00 |
| Manufacturer Part Number | TNPW0805221KBETA | |||
| Description | RES 221K OHM 1/8W 0.1% 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW0805221KBETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 221K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW0805221KBETA TNPW0805221KBETA |
TNPW0805221KBETA Specification Sheet
RES 221K OHM 1/8W 0.1% 0805 - TNPW0805221KBETA (TNPW0805221KBETA-ND)
Related parts:RES 2.21K OHM 1/8W 1% 0805 SMD - RMCF 1/10 2.21K 1% R
Order 'res 2.21k ohm 1/8w 1% 0805 smd - RMCF 1/10 2.21K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/102.21K1%R-ND.
RES 22.1K OHM 1/8W 1% 0805 SMD - RMCF 1/10 22.1K 1% R
Order 'res 22.1k ohm 1/8w 1% 0805 smd - RMCF 1/10 22.1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1022.1K1%R-ND.
RES 221K OHM 1/8W 1% 0805 SMD - RMCF 1/10 221K 1% G
Order 'res 221k ohm 1/8w 1% 0805 smd - RMCF 1/10 221K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10221K1%G-ND.
RES 221K OHM 1/8W 1% 0805 SMD - RMCF 1/10 221K 1% R
Order 'res 221k ohm 1/8w 1% 0805 smd - RMCF 1/10 221K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10221K1%R-ND.
RES 221K OHM METAL FILM .40W 1% - 5063JD221K0F12AF5BC
Order 'res 221k ohm metal film .40w 1% - 5063JD221K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC221KXCT-ND.
RES 22.1K OHM METAL FILM .40W 1% - 5063JD22K10F12AF5BC
Order 'res 22.1k ohm metal film .40w 1% - 5063JD22K10F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC22.1KXCT-ND.
RES 221K OHM METL FILM .40W 1% T - 5063JD221K0F12AF5BC
Order 'res 221k ohm metl film .40w 1% t - 5063JD221K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC221KXTR-ND.
RES 22.1K OHM METL FILM .40W 1% - 5063JD22K10F12AF5BC
Order 'res 22.1k ohm metl film .40w 1% - 5063JD22K10F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC22.1KXTR-ND.
RES 221K OHM METAL FILM .40W 1% - 5043ED221K0F12AF5BC
Order 'res 221k ohm metal film .40w 1% - 5043ED221K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC221KYCT-ND.
RES 2.21K OHM METAL FILM .40W 1% - 5043ED2K210F12AF5BC
Order 'res 2.21k ohm metal film .40w 1% - 5043ED2K210F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC2.21KYCT-ND.
RES 2.21K OHM METL FILM .40W 1% - 5043ED2K210F12AF5BC
Order 'res 2.21k ohm metl film .40w 1% - 5043ED2K210F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC2.21KYTR-ND.
RES 221K OHM METL FILM .40W 1% T - 5043ED221K0F12AF5BC
Order 'res 221k ohm metl film .40w 1% t - 5043ED221K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC221KYTR-ND.
RES 2.21K OHM METAL FILM .6W 1% - B0207C2K210F5TBC
Order 'res 2.21k ohm metal film .6w 1% - B0207C2K210F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC2.21KZCT-ND.
RES 221K OHM METAL FILM .6W 1% - B0207C221K0F5TBC
Order 'res 221k ohm metal film .6w 1% - B0207C221K0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC221KZCT-ND.
RES 22.1K OHM METAL FILM .6W 1% - B0207C22K10F5TBC
Order 'res 22.1k ohm metal film .6w 1% - B0207C22K10F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC22.1KZCT-ND.
Send this link via E-Mail
Help With This Screen