RES 215K OHM 1/8W 0.1% 0805 - TNPW0805215KBEEA - Resistors
| Digi-Key Part Number | TNPW0805215KBEEA-ND |
5000 |
.25600 |
Extended Price
1280.00 |
| Manufacturer Part Number | TNPW0805215KBEEA | |||
| Description | RES 215K OHM 1/8W 0.1% 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW0805215KBEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 215K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW0805215KBEEA TNPW0805215KBEEA |
TNPW0805215KBEEA Specification Sheet
RES 215K OHM 1/8W 0.1% 0805 - TNPW0805215KBEEA (TNPW0805215KBEEA-ND) - Resistors
Related parts Resistors:RES 2.15K OHM 1/8W 1% 0805 SMD - RMCF 1/10 2.15K 1% R
Order 'res 2.15k ohm 1/8w 1% 0805 smd - RMCF 1/10 2.15K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/102.15K1%R-ND.
RES 21.5K OHM 1/8W 1% 0805 SMD - RMCF 1/10 21.5K 1% R
Order 'res 21.5k ohm 1/8w 1% 0805 smd - RMCF 1/10 21.5K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1021.5K1%R-ND.
RES 215K OHM 1/8W 1% 0805 SMD - RMCF 1/10 215K 1% R
Order 'res 215k ohm 1/8w 1% 0805 smd - RMCF 1/10 215K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10215K1%R-ND.
RES 215K OHM METAL FILM .50W 1% - SFR16S0002153FR500
Order 'res 215k ohm metal film .50w 1% - SFR16S0002153FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED215K0F12AF5-ND.
RES 21.5K OHM METAL FILM .50W 1% - SFR16S0002152FR500
Order 'res 21.5k ohm metal film .50w 1% - SFR16S0002152FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED21K50F12AF5-ND.
RES 2.15K OHM METAL FILM .50W 1% - SFR16S0002151FR500
Order 'res 2.15k ohm metal film .50w 1% - SFR16S0002151FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED2K150F12AF5-ND.
RES 215K OHM METAL FILM .40W 1% - SFR2500002153FR500
Order 'res 215k ohm metal film .40w 1% - SFR2500002153FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED215K0F12AF5-ND.
RES 215K OHM METAL FILM .60W 1% - MRS25000C2153FRP00
Order 'res 215k ohm metal film .60w 1% - MRS25000C2153FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC215K0F12AF5-ND.
RES 21.5K OHM METAL FILM .60W 1% - MRS25000C2152FRP00
Order 'res 21.5k ohm metal film .60w 1% - MRS25000C2152FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC21K50F12AF5-ND.
RES 2.15K OHM METAL FILM .60W 1% - MRS25000C2151FRP00
Order 'res 2.15k ohm metal film .60w 1% - MRS25000C2151FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC2K150F12AF5-ND.
RES 21.5K OHM METAL FILM .40W 1% - 5063JD21K50F12AF5BC
Order 'res 21.5k ohm metal film .40w 1% - 5063JD21K50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC21.5KXCT-ND.
RES 215K OHM METAL FILM .40W 1% - 5063JD215K0F12AF5BC
Order 'res 215k ohm metal film .40w 1% - 5063JD215K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC215KXCT-ND.
RES 21.5K OHM METL FILM .40W 1% - 5063JD21K50F12AF5BC
Order 'res 21.5k ohm metl film .40w 1% - 5063JD21K50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC21.5KXTR-ND.
RES 215K OHM METL FILM .40W 1% T - 5063JD215K0F12AF5BC
Order 'res 215k ohm metl film .40w 1% t - 5063JD215K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC215KXTR-ND.
RES 2.15K OHM METAL FILM .40W 1% - 5043ED2K150F12AF5BC
Order 'res 2.15k ohm metal film .40w 1% - 5043ED2K150F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC2.15KYCT-ND.
Send this link via E-Mail
Help With This Screen