Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 210K OHM 1/8W 0.1% 0805 - TNPW0805210KBEEA

Digi-Key Part Number TNPW0805210KBEEA-ND
Price Break
5000
Unit Price
.25600
Extended Price
1280.00
Manufacturer Part NumberTNPW0805210KBEEA
DescriptionRES 210K OHM 1/8W 0.1% 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTNPW0805210KBEEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms210K
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW0805210KBEEA
TNPW0805210KBEEA

TNPW0805210KBEEA Specification Sheet

Image of RES 210K OHM 1/8W 0.1% 0805 - TNPW0805210KBEEA

RES 210K OHM 1/8W 0.1% 0805 - TNPW0805210KBEEA (TNPW0805210KBEEA-ND)

Related parts:
RES 210K OHM 1/8W 1% 0805 SMD - RMCF 1/10 210K 1% R
 Order 'res 210k ohm 1/8w 1% 0805 smd - RMCF 1/10 210K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10210K1%R-ND.
RES 210K OHM METAL FILM .50W 1% - SFR16S0002103FR500
 Order 'res 210k ohm metal film .50w 1% - SFR16S0002103FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED210K0F12AF5-ND.
RES 21.0K OHM METAL FILM .50W 1% - SFR16S0002102FR500
 Order 'res 21.0k ohm metal film .50w 1% - SFR16S0002102FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED21K00F12AF5-ND.
RES 2.10K OHM METAL FILM .50W 1% - SFR16S0002101FR500
 Order 'res 2.10k ohm metal film .50w 1% - SFR16S0002101FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED2K100F12AF5-ND.
RES 21.0K OHM MET FILM .40W 1% - SFR2500002102FR500
 Order 'res 21.0k ohm met film .40w 1% - SFR2500002102FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED21K00F12AF5-ND.
RES 210K OHM METAL FILM .60W 1% - MRS25000C2103FRP00
 Order 'res 210k ohm metal film .60w 1% - MRS25000C2103FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC210K0F12AF5-ND.
RES 2.10K OHM METAL FILM .60W 1% - MRS25000C2101FRP00
 Order 'res 2.10k ohm metal film .60w 1% - MRS25000C2101FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC2K100F12AF5-ND.
RES 21.0K OHM METAL FILM .40W 1% - 5063JD21K00F12AF5BC
 Order 'res 21.0k ohm metal film .40w 1% - 5063JD21K00F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC21.0KXCT-ND.
RES 210K OHM METAL FILM .40W 1% - 5063JD210K0F12AF5BC
 Order 'res 210k ohm metal film .40w 1% - 5063JD210K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC210KXCT-ND.
RES 21.0K OHM METL FILM .40W 1% - 5063JD21K00F12AF5BC
 Order 'res 21.0k ohm metl film .40w 1% - 5063JD21K00F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC21.0KXTR-ND.
RES 210K OHM METL FILM .40W 1% T - 5063JD210K0F12AF5BC
 Order 'res 210k ohm metl film .40w 1% t - 5063JD210K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC210KXTR-ND.
RES 2.10K OHM METAL FILM .40W 1% - 5043ED2K100F12AF5BC
 Order 'res 2.10k ohm metal film .40w 1% - 5043ED2K100F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC2.10KYCT-ND.
RES 210K OHM METAL FILM .40W 1% - 5043ED210K0F12AF5BC
 Order 'res 210k ohm metal film .40w 1% - 5043ED210K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC210KYCT-ND.
RES 2.10K OHM METL FILM .40W 1% - 5043ED2K100F12AF5BC
 Order 'res 2.10k ohm metl film .40w 1% - 5043ED2K100F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC2.10KYTR-ND.
RES 210K OHM METL FILM .40W 1% T - 5043ED210K0F12AF5BC
 Order 'res 210k ohm metl film .40w 1% t - 5043ED210K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC210KYTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 210K OHM 1/8W .5% SMD 1206 - RT1206DRE07210KL Next: RES 210K OHM 1/8W 0.1% 0805 - TNPW0805210KBEEN