Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 20.0 OHM 1/8W 0.1% 0805 - TNPW080520R0BEEA

Digi-Key Part Number TNPW080520R0BEEA-ND
Price Break
5000
Unit Price
.25600
Extended Price
1280.00
Manufacturer Part NumberTNPW080520R0BEEA
DescriptionRES 20.0 OHM 1/8W 0.1% 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTNPW080520R0BEEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms20.0
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW080520R0BEEA
TNPW080520R0BEEA

TNPW080520R0BEEA Specification Sheet

Image of RES 20.0 OHM 1/8W 0.1% 0805 - TNPW080520R0BEEA

RES 20.0 OHM 1/8W 0.1% 0805 - TNPW080520R0BEEA (TNPW080520R0BEEA-ND)

Related parts:
RES 100 OHM 1/8W .25% SMD 0805 - 9T08052A1000CAHFT
 Order 'res 100 ohm 1/8w .25% smd 0805 - 9T08052A1000CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1000CAHFT-ND.
RES 100 OHM 1/8W .25% SMD 0805 - 9T08052A1000CBHFT
 Order 'res 100 ohm 1/8w .25% smd 0805 - 9T08052A1000CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1000CBHFT-ND.
RES 100 OHM 1/8W .5% SMD 0805 - 9T08052A1000DAHFT
 Order 'res 100 ohm 1/8w .5% smd 0805 - 9T08052A1000DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1000DAHFT-ND.
RES 100 OHM 1/8W .5% SMD 0805 - 9T08052A1000DBHFT
 Order 'res 100 ohm 1/8w .5% smd 0805 - 9T08052A1000DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1000DBHFT-ND.
RES 1.00K OHM 1/8W .25% SMD 0805 - 9T08052A1001CAHFT
 Order 'res 1.00k ohm 1/8w .25% smd 0805 - 9T08052A1001CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1001CAHFT-ND.
RES 1.00K OHM 1/8W .25% SMD 0805 - 9T08052A1001CBHFT
 Order 'res 1.00k ohm 1/8w .25% smd 0805 - 9T08052A1001CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1001CBHFT-ND.
RES 1.00K OHM 1/8W .5% SMD 0805 - 9T08052A1001DAHFT
 Order 'res 1.00k ohm 1/8w .5% smd 0805 - 9T08052A1001DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1001DAHFT-ND.
RES 1.00K OHM 1/8W .5% SMD 0805 - 9T08052A1001DBHFT
 Order 'res 1.00k ohm 1/8w .5% smd 0805 - 9T08052A1001DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1001DBHFT-ND.
RES 10.0K OHM 1/8W .25% SMD 0805 - 9T08052A1002CAHFT
 Order 'res 10.0k ohm 1/8w .25% smd 0805 - 9T08052A1002CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1002CAHFT-ND.
RES 10.0K OHM 1/8W .25% SMD 0805 - 9T08052A1002CBHFT
 Order 'res 10.0k ohm 1/8w .25% smd 0805 - 9T08052A1002CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1002CBHFT-ND.
RES 10.0K OHM 1/8W .5% SMD 0805 - 9T08052A1002DAHFT
 Order 'res 10.0k ohm 1/8w .5% smd 0805 - 9T08052A1002DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1002DAHFT-ND.
RES 10.0K OHM 1/8W .5% SMD 0805 - 9T08052A1002DBHFT
 Order 'res 10.0k ohm 1/8w .5% smd 0805 - 9T08052A1002DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1002DBHFT-ND.
RES 100K OHM 1/8W .25% SMD 0805 - 9T08052A1003CAHFT
 Order 'res 100k ohm 1/8w .25% smd 0805 - 9T08052A1003CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1003CAHFT-ND.
RES 100K OHM 1/8W .25% SMD 0805 - 9T08052A1003CBHFT
 Order 'res 100k ohm 1/8w .25% smd 0805 - 9T08052A1003CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1003CBHFT-ND.
RES 100K OHM 1/8W .5% SMD 0805 - 9T08052A1003DAHFT
 Order 'res 100k ohm 1/8w .5% smd 0805 - 9T08052A1003DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1003DAHFT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 20.0 OHM 1/8W .5% SMD 1206 - RT1206DRE0720RL Next: RES 20.0 OHM 1/8W 0.1% 0805 - TNPW080520R0BEEN