Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 20.0K OHM 1/8W 0.1% 0805 - TNPW080520K0BEEA

Digi-Key Part Number TNP20.0KABTR-ND
Price Break
5000
10000
25000
50000
100000
Unit Price
.36000
.30400
.26600
.24000
.21600
Extended Price
1800.00
3040.00
6650.00
12000.00
21600.00
Manufacturer Part NumberTNPW080520K0BEEA
DescriptionRES 20.0K OHM 1/8W 0.1% 0805
Quantity Available 10000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTNPW080520K0BEEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms20.0K
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW080520K0BEEA
TNPW080520K0BEEA
TNP20 0KABTR ND
TNP200KABTRND
TNP20.0KABTR

TNPW080520K0BEEA Specification Sheet

Image of RES 20.0K OHM 1/8W 0.1% 0805 - TNPW080520K0BEEA

RES 20.0K OHM 1/8W 0.1% 0805 - TNPW080520K0BEEA (TNP20.0KABTR-ND)

Related parts:
RES 0.125W 15K OHM 1% 0805 - RNC 20 T9 15K 1% R
 Order 'res 0.125w 15k ohm 1% 0805 - RNC 20 T9 15K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20T915K1%R-ND.
RES 0.125W 100 OHM 1% 0805 - RNCF 20 T9 100 1% R
 Order 'res 0.125w 100 ohm 1% 0805 - RNCF 20 T9 100 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T91001%R-ND.
RES 0.125W 96.5 OHM 1% 0805 - RNCF 20 T9 96.5 1% I
 Order 'res 0.125w 96.5 ohm 1% 0805 - RNCF 20 T9 96.5 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T996.51%I-ND.
RES 0.125W 1.5K OHM .1% 0805 - RNCS 20 T9 1.5K 0.1% I
 Order 'res 0.125w 1.5k ohm .1% 0805 - RNCS 20 T9 1.5K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCS20T91.5K0.1%ICT-ND.
RES 0.125W 1.5K OHM .1% 0805 - RNCS 20 T9 1.5K 0.1% I
 Order 'res 0.125w 1.5k ohm .1% 0805 - RNCS 20 T9 1.5K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCS20T91.5K0.1%IDKR-ND.
RES 0.125W 1.5K OHM .1% 0805 - RNCS 20 T9 1.5K 0.1% I
 Order 'res 0.125w 1.5k ohm .1% 0805 - RNCS 20 T9 1.5K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCS20T91.5K0.1%ITR-ND.
RES 0.125W 10 OHM .1% 0805 - RNCS 20 T9 10 0.1% I
 Order 'res 0.125w 10 ohm .1% 0805 - RNCS 20 T9 10 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCS20T9100.1%ICT-ND.
RES 0.125W 10 OHM .1% 0805 - RNCS 20 T9 10 0.1% I
 Order 'res 0.125w 10 ohm .1% 0805 - RNCS 20 T9 10 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCS20T9100.1%IDKR-ND.
RES 0.125W 10 OHM .1% 0805 - RNCS 20 T9 10 0.1% I
 Order 'res 0.125w 10 ohm .1% 0805 - RNCS 20 T9 10 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCS20T9100.1%ITR-ND.
RES 0.125W 100 OHM .1% 0805 - RNCS 20 T9 100 0.1% I
 Order 'res 0.125w 100 ohm .1% 0805 - RNCS 20 T9 100 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCS20T91000.1%ICT-ND.
RES 0.125W 100 OHM .1% 0805 - RNCS 20 T9 100 0.1% I
 Order 'res 0.125w 100 ohm .1% 0805 - RNCS 20 T9 100 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCS20T91000.1%IDKR-ND.
RES 0.125W 100 OHM .1% 0805 - RNCS 20 T9 100 0.1% I
 Order 'res 0.125w 100 ohm .1% 0805 - RNCS 20 T9 100 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCS20T91000.1%ITR-ND.
RES 0.125W 100K OHM .1% 0805 - RNCS 20 T9 100K 0.1% I
 Order 'res 0.125w 100k ohm .1% 0805 - RNCS 20 T9 100K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCS20T9100K0.1%ICT-ND.
RES 0.125W 100K OHM .1% 0805 - RNCS 20 T9 100K 0.1% I
 Order 'res 0.125w 100k ohm .1% 0805 - RNCS 20 T9 100K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCS20T9100K0.1%IDKR-ND.
RES 0.125W 100K OHM .1% 0805 - RNCS 20 T9 100K 0.1% I
 Order 'res 0.125w 100k ohm .1% 0805 - RNCS 20 T9 100K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCS20T9100K0.1%ITR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 20.0K OHM 1/8W .5% SMD 1206 - RT1206DRE0720KL Next: RES 20.0K OHM 1/8W 0.1% 0805 - TNPW080520K0BEEA