Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 205 OHM 1/8W 0.1% 0805 - TNPW0805205RBETA

Digi-Key Part Number TNPW0805205RBETA-ND
Price Break
5000
Unit Price
.25600
Extended Price
1280.00
Manufacturer Part NumberTNPW0805205RBETA
DescriptionRES 205 OHM 1/8W 0.1% 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationTNPW0805205RBETA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms205
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±25ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TNPW0805205RBETA
TNPW0805205RBETA

TNPW0805205RBETA Specification Sheet

Image of RES 205 OHM 1/8W 0.1% 0805 - TNPW0805205RBETA

RES 205 OHM 1/8W 0.1% 0805 - TNPW0805205RBETA (TNPW0805205RBETA-ND)

Related parts:
RES 20.5 OHM 1/8W 1% 0805 SMD - RMCF 1/10 20.5 1% R
 Order 'res 20.5 ohm 1/8w 1% 0805 smd - RMCF 1/10 20.5 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1020.51%R-ND.
RES 205 OHM 1/8W 1% 0805 SMD - RMCF 1/10 205 1% R
 Order 'res 205 ohm 1/8w 1% 0805 smd - RMCF 1/10 205 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/102051%R-ND.
RES 205 OHM METAL FILM .50W 1% - SFR16S0002050FR500
 Order 'res 205 ohm metal film .50w 1% - SFR16S0002050FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED205R0F12AF5-ND.
RES 20.5 OHM METAL FILM .50W 1% - SFR16S0002059FR500
 Order 'res 20.5 ohm metal film .50w 1% - SFR16S0002059FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED20R50F12AF5-ND.
RES 20.5 OHM METAL FILM .40W 1% - SFR2500002059FR500
 Order 'res 20.5 ohm metal film .40w 1% - SFR2500002059FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED20R50F12AF5-ND.
RES 205 OHM METAL FILM .60W 1% - MRS25000C2050FRP00
 Order 'res 205 ohm metal film .60w 1% - MRS25000C2050FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC205R0F12AF5-ND.
RES 20.5 OHM METAL FILM .60W 1% - MRS25000C2059FRP00
 Order 'res 20.5 ohm metal film .60w 1% - MRS25000C2059FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC20R50F12AF5-ND.
RES 2.05 OHM MTL FILM .40W 1% TR - 5063JD2R050F12AF5
 Order 'res 2.05 ohm mtl film .40w 1% tr - 5063JD2R050F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD2R050F12AF5-ND.
RES 2.05 OHM METL FILM .60W 1% T - B0207C2R050F5T
 Order 'res 2.05 ohm metl film .60w 1% t - B0207C2R050F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C2R050F5T-ND.
RES 20.5 OHM METAL FILM .40W 1% - 5063JD20R50F12AF5BC
 Order 'res 20.5 ohm metal film .40w 1% - 5063JD20R50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC20.5XCT-ND.
RES 205 OHM METAL FILM .40W 1% - 5063JD205R0F12AF5BC
 Order 'res 205 ohm metal film .40w 1% - 5063JD205R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC205XCT-ND.
RES 20.5 OHM METL FILM .40W 1% T - 5063JD20R50F12AF5BC
 Order 'res 20.5 ohm metl film .40w 1% t - 5063JD20R50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC20.5XTR-ND.
RES 205 OHM METL FILM .40W 1% T/ - 5063JD205R0F12AF5BC
 Order 'res 205 ohm metl film .40w 1% t/ - 5063JD205R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC205XTR-ND.
RES 20.5 OHM METAL FILM .40W 1% - 5043ED20R50F12AF5BC
 Order 'res 20.5 ohm metal film .40w 1% - 5043ED20R50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC20.5YCT-ND.
RES 205 OHM METAL FILM .40W 1% - 5043ED205R0F12AF5BC
 Order 'res 205 ohm metal film .40w 1% - 5043ED205R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC205YCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 205 OHM 1/8W 0.1% 0805 - TNPW0805205RBEEN Next: RES 205 OHM 1/8W 1% 0805 SMD - 9C08052A2050FKHFT