RES 205K OHM 1/8W 0.1% 0805 - TNPW0805205KBETA
| Digi-Key Part Number | TNPW0805205KBETA-ND |
5000 |
.25600 |
Extended Price
1280.00 |
| Manufacturer Part Number | TNPW0805205KBETA | |||
| Description | RES 205K OHM 1/8W 0.1% 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW0805205KBETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 205K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW0805205KBETA TNPW0805205KBETA |
TNPW0805205KBETA Specification Sheet
RES 205K OHM 1/8W 0.1% 0805 - TNPW0805205KBETA (TNPW0805205KBETA-ND)
Related parts:RES 2.05K OHM 1/8W 1% 0805 SMD - RMCF 1/10 2.05K 1% R
Order 'res 2.05k ohm 1/8w 1% 0805 smd - RMCF 1/10 2.05K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/102.05K1%R-ND.
RES 20.5K OHM 1/8W 1% 0805 SMD - RMCF 1/10 20.5K 1% R
Order 'res 20.5k ohm 1/8w 1% 0805 smd - RMCF 1/10 20.5K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1020.5K1%R-ND.
RES 205K OHM 1/8W 1% 0805 SMD - RMCF 1/10 205K 1% R
Order 'res 205k ohm 1/8w 1% 0805 smd - RMCF 1/10 205K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10205K1%R-ND.
RES 205K OHM METAL FILM .50W 1% - SFR16S0002053FR500
Order 'res 205k ohm metal film .50w 1% - SFR16S0002053FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED205K0F12AF5-ND.
RES 2.05K OHM METAL FILM .50W 1% - SFR16S0002051FR500
Order 'res 2.05k ohm metal film .50w 1% - SFR16S0002051FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED2K050F12AF5-ND.
RES 205K OHM METAL FILM .40W 1% - SFR2500002053FR500
Order 'res 205k ohm metal film .40w 1% - SFR2500002053FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED205K0F12AF5-ND.
RES 2.05K OHM METAL FILM .40W 1% - SFR2500002051FR500
Order 'res 2.05k ohm metal film .40w 1% - SFR2500002051FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED2K050F12AF5-ND.
RES 205K OHM METAL FILM .60W 1% - MRS25000C2053FRP00
Order 'res 205k ohm metal film .60w 1% - MRS25000C2053FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC205K0F12AF5-ND.
RES 20.5K OHM METAL FILM .60W 1% - MRS25000C2052FRP00
Order 'res 20.5k ohm metal film .60w 1% - MRS25000C2052FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC20K50F12AF5-ND.
RES 2.05K OHM METAL FILM .60W 1% - MRS25000C2051FRP00
Order 'res 2.05k ohm metal film .60w 1% - MRS25000C2051FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC2K050F12AF5-ND.
RES 20.5K OHM METAL FILM .40W 1% - 5063JD20K50F12AF5BC
Order 'res 20.5k ohm metal film .40w 1% - 5063JD20K50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC20.5KXCT-ND.
RES 205K OHM METAL FILM .40W 1% - 5063JD205K0F12AF5BC
Order 'res 205k ohm metal film .40w 1% - 5063JD205K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC205KXCT-ND.
RES 205K OHM METL FILM .40W 1% T - 5063JD205K0F12AF5BC
Order 'res 205k ohm metl film .40w 1% t - 5063JD205K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC205KXTR-ND.
RES 20.5K OHM MTL FILM .40W 1% T - 5063JD20K50F12AF5BC
Order 'res 20.5k ohm mtl film .40w 1% t - 5063JD20K50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC20.5KXTR-ND.
RES 2.05K OHM METAL FILM .40W 1% - 5043ED2K050F12AF5BC
Order 'res 2.05k ohm metal film .40w 1% - 5043ED2K050F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC2.05KYCT-ND.
Send this link via E-Mail
Help With This Screen