Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 200K OHM 1/8W 0.1% 0805 - TNPW0805200KBEEN

Digi-Key Part Number TNPW0805200KBEEN-ND
Price Break
1000
Unit Price
.36800
Extended Price
368.00
Manufacturer Part NumberTNPW0805200KBEEN
DescriptionRES 200K OHM 1/8W 0.1% 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTNPW0805200KBEEN
VendorVishay/Dale
CategoryResistors
Resistance In Ohms200K
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW0805200KBEEN
TNPW0805200KBEEN

TNPW0805200KBEEN Specification Sheet

Image of RES 200K OHM 1/8W 0.1% 0805 - TNPW0805200KBEEN

RES 200K OHM 1/8W 0.1% 0805 - TNPW0805200KBEEN (TNPW0805200KBEEN-ND)

Related parts:
RES 200K OHM 1/8W 1% 0805 SMD - RMCF 1/10 200K 1% R
 Order 'res 200k ohm 1/8w 1% 0805 smd - RMCF 1/10 200K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10200K1%R-ND.
RES 200K OHM 1/8W 5% 0805 SMD - RMCF 1/10 200K 5% R
 Order 'res 200k ohm 1/8w 5% 0805 smd - RMCF 1/10 200K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10200K5%R-ND.
RES 200K OHM METAL FILM .40W 1% - 5063JD200K0F12AF5BC
 Order 'res 200k ohm metal film .40w 1% - 5063JD200K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC200KXCT-ND.
RES 20.0K OHM METAL FILM .40W 1% - 5063JD20K00F12AF5BC
 Order 'res 20.0k ohm metal film .40w 1% - 5063JD20K00F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC20.0KXCT-ND.
RES 20.0K OHM METL FILM .40W 1% - 5063JD20K00F12AF5BC
 Order 'res 20.0k ohm metl film .40w 1% - 5063JD20K00F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC20.0KXTR-ND.
RES 200K OHM METL FILM .40W 1% T - 5063JD200K0F12AF5BC
 Order 'res 200k ohm metl film .40w 1% t - 5063JD200K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC200KXTR-ND.
RES 2.00K OHM METAL FILM .40W 1% - 5043ED2K000F12AF5BC
 Order 'res 2.00k ohm metal film .40w 1% - 5043ED2K000F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC2.00KYCT-ND.
RES 200K OHM METAL FILM .40W 1% - 5043ED200K0F12AF5BC
 Order 'res 200k ohm metal film .40w 1% - 5043ED200K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC200KYCT-ND.
RES 2.00K OHM MTL FILM .40W 1% T - 5043ED2K000F12AF5BC
 Order 'res 2.00k ohm mtl film .40w 1% t - 5043ED2K000F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC2.00KYTR-ND.
RES 200K OHM METL FILM .40W 1% T - 5043ED200K0F12AF5BC
 Order 'res 200k ohm metl film .40w 1% t - 5043ED200K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC200KYTR-ND.
RES 2.00K OHM METAL FILM .6W 1% - B0207C2K000F5TBC
 Order 'res 2.00k ohm metal film .6w 1% - B0207C2K000F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC2.00KZCT-ND.
RES 20.0K OHM METAL FILM .6W 1% - B0207C20K00F5TBC
 Order 'res 20.0k ohm metal film .6w 1% - B0207C20K00F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC20.0KZCT-ND.
RES 200K OHM METAL FILM .6W 1% - B0207C200K0F5TBC
 Order 'res 200k ohm metal film .6w 1% - B0207C200K0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC200KZCT-ND.
RES 2.00K OHM METL FILM .60W 1% - B0207C2K000F5TBC
 Order 'res 2.00k ohm metl film .60w 1% - B0207C2K000F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC2.00KZTR-ND.
RES 200K OHM METL FILM .60W 1% T - B0207C200K0F5TBC
 Order 'res 200k ohm metl film .60w 1% t - B0207C200K0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC200KZTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 200K OHM 1/8W 0.1% 0805 - TNPW0805200KBEEA Next: RES 200K OHM 1/8W 0.1% 0805 - TNPW0805200KBETA