Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 1.00M OHM 1/8W 0.1% 0805 - TNPW08051M00BETA

Digi-Key Part Number TNPW08051M00BETA-ND
Price Break
5000
Unit Price
.54400
Extended Price
2720.00
Manufacturer Part NumberTNPW08051M00BETA
DescriptionRES 1.00M OHM 1/8W 0.1% 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationTNPW08051M00BETA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms1.00M
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±25ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TNPW08051M00BETA
TNPW08051M00BETA

TNPW08051M00BETA Specification Sheet

Image of RES 1.00M OHM 1/8W 0.1% 0805 - TNPW08051M00BETA

RES 1.00M OHM 1/8W 0.1% 0805 - TNPW08051M00BETA (TNPW08051M00BETA-ND)

Related parts:
RES MIL 100 OHM 1% 1/20W - RN50C1000FRE6
 Order 'res mil 100 ohm 1% 1/20w - RN50C1000FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1000FRE6-ND.
RES MIL 1.00K OHM 1% 1/20W - RN50C1001FRE6
 Order 'res mil 1.00k ohm 1% 1/20w - RN50C1001FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1001FRE6-ND.
RES MIL 10.0K OHM 1% 1/20W - RN50C1002FRE6
 Order 'res mil 10.0k ohm 1% 1/20w - RN50C1002FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1002FRE6-ND.
RES MIL 100K OHM 1% 1/20W - RN50C1003FRE6
 Order 'res mil 100k ohm 1% 1/20w - RN50C1003FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1003FRE6-ND.
RES MIL 102 OHM 1% 1/20W - RN50C1020FRE6
 Order 'res mil 102 ohm 1% 1/20w - RN50C1020FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1020FRE6-ND.
RES MIL 1.02K OHM 1% 1/20W - RN50C1021FRE6
 Order 'res mil 1.02k ohm 1% 1/20w - RN50C1021FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1021FRE6-ND.
RES MIL 10.2K OHM 1% 1/20W - RN50C1022FRE6
 Order 'res mil 10.2k ohm 1% 1/20w - RN50C1022FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1022FRE6-ND.
RES MIL 105 OHM 1% 1/20W - RN50C1050FRE6
 Order 'res mil 105 ohm 1% 1/20w - RN50C1050FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1050FRE6-ND.
RES MIL 1.05K OHM 1% 1/20W - RN50C1051FRE6
 Order 'res mil 1.05k ohm 1% 1/20w - RN50C1051FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1051FRE6-ND.
RES MIL 10.5K OHM 1% 1/20W - RN50C1052FRE6
 Order 'res mil 10.5k ohm 1% 1/20w - RN50C1052FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1052FRE6-ND.
RES MIL 107 OHM 1% 1/20W - RN50C1070FRE6
 Order 'res mil 107 ohm 1% 1/20w - RN50C1070FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1070FRE6-ND.
RES MIL 1.07K OHM 1% 1/20W - RN50C1071FRE6
 Order 'res mil 1.07k ohm 1% 1/20w - RN50C1071FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1071FRE6-ND.
RES MIL 10.7K OHM 1% 1/20W - RN50C1072FRE6
 Order 'res mil 10.7k ohm 1% 1/20w - RN50C1072FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1072FRE6-ND.
RES MIL 10.0 OHM 1% 1/20W - RN50C10R0FRE6
 Order 'res mil 10.0 ohm 1% 1/20w - RN50C10R0FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C10R0FRE6-ND.
RES MIL 10.2 OHM 1% 1/20W - RN50C10R2FRE6
 Order 'res mil 10.2 ohm 1% 1/20w - RN50C10R2FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C10R2FRE6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 1.00M OHM 1/8W 0.1% 0805 - TNPW08051M00BEEN Next: RES 1.00M OHM 1/8W 1% 0805 SMD - 9C08052A1004FKHFT