Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 1.80K OHM 1/8W 0.1% 0805 - TNPW08051K80BEEN

Digi-Key Part Number TNPW08051K80BEEN-ND
Price Break
1000
Unit Price
.36800
Extended Price
368.00
Manufacturer Part NumberTNPW08051K80BEEN
DescriptionRES 1.80K OHM 1/8W 0.1% 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTNPW08051K80BEEN
VendorVishay/Dale
CategoryResistors
Resistance In Ohms1.80K
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW08051K80BEEN
TNPW08051K80BEEN

TNPW08051K80BEEN Specification Sheet

Image of RES 1.80K OHM 1/8W 0.1% 0805 - TNPW08051K80BEEN

RES 1.80K OHM 1/8W 0.1% 0805 - TNPW08051K80BEEN (TNPW08051K80BEEN-ND)

Related parts :
RES 0.125W 15K OHM 1% 0805 - RNC 20 T9 15K 1% R
 Order 'res 0.125w 15k ohm 1% 0805 - RNC 20 T9 15K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20T915K1%R-ND.
RES 0.125W 100 OHM 1% 0805 - RNCF 20 T9 100 1% R
 Order 'res 0.125w 100 ohm 1% 0805 - RNCF 20 T9 100 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T91001%R-ND.
RES 0.125W 96.5 OHM 1% 0805 - RNCF 20 T9 96.5 1% I
 Order 'res 0.125w 96.5 ohm 1% 0805 - RNCF 20 T9 96.5 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T996.51%I-ND.
RES TF 3.4K OHM 1% 50PPM 0805 - RGC 1/10 T2 3.4K 1% R
 Order 'res tf 3.4k ohm 1% 50ppm 0805 - RGC 1/10 T2 3.4K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T23.4K1%R-ND.
RES TF 3.57K OHM 1% 50PPM 0805 - RGC 1/10 T2 3.57K 1% R
 Order 'res tf 3.57k ohm 1% 50ppm 0805 - RGC 1/10 T2 3.57K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T23.57K1%R-ND.
RES TF 3.74K OHM 1% 50PPM 0805 - RGC 1/10 T2 3.74K 1% R
 Order 'res tf 3.74k ohm 1% 50ppm 0805 - RGC 1/10 T2 3.74K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T23.74K1%R-ND.
RES TF 3.92K OHM 1% 50PPM 0805 - RGC 1/10 T2 3.92K 1% R
 Order 'res tf 3.92k ohm 1% 50ppm 0805 - RGC 1/10 T2 3.92K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T23.92K1%R-ND.
RES TF 30.1K OHM 1% 50PPM 0805 - RGC 1/10 T2 30.1K 1% R
 Order 'res tf 30.1k ohm 1% 50ppm 0805 - RGC 1/10 T2 30.1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T230.1K1%R-ND.
RES TF 301K OHM 1% 50PPM 0805 - RGC 1/10 T2 301K 1% R
 Order 'res tf 301k ohm 1% 50ppm 0805 - RGC 1/10 T2 301K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T2301K1%R-ND.
RES TF 309 OHM 1% 50PPM 0805 - RGC 1/10 T2 309 1% R
 Order 'res tf 309 ohm 1% 50ppm 0805 - RGC 1/10 T2 309 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T23091%R-ND.
RES TF 309K OHM 1% 50PPM 0805 - RGC 1/10 T2 309K 1% R
 Order 'res tf 309k ohm 1% 50ppm 0805 - RGC 1/10 T2 309K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T2309K1%R-ND.
RES TF 31.6K OHM 1% 50PPM 0805 - RGC 1/10 T2 31.6K 1% R
 Order 'res tf 31.6k ohm 1% 50ppm 0805 - RGC 1/10 T2 31.6K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T231.6K1%R-ND.
RES TF 316K OHM 1% 50PPM 0805 - RGC 1/10 T2 316K 1% R
 Order 'res tf 316k ohm 1% 50ppm 0805 - RGC 1/10 T2 316K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T2316K1%R-ND.
RES TF 324 OHM 1% 50PPM 0805 - RGC 1/10 T2 324 1% R
 Order 'res tf 324 ohm 1% 50ppm 0805 - RGC 1/10 T2 324 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T23241%R-ND.
RES TF 332K OHM 1% 50PPM 0805 - RGC 1/10 T2 332K 1% R
 Order 'res tf 332k ohm 1% 50ppm 0805 - RGC 1/10 T2 332K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T2332K1%R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 1.80K OHM 1/8W 0.1% 0805 - TNPW08051K80BEEA Next: RES 1.80K OHM 1/8W 0.1% 0805 - TNPW08051K80BETA