Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 1.74K OHM 1/8W 0.1% 0805 - TNPW08051K74BEEN - Resistors

Digi-Key Part Number TNPW08051K74BEEN-ND
Price Break
1000
Unit Price
.36800
Extended Price
368.00
Manufacturer Part NumberTNPW08051K74BEEN
DescriptionRES 1.74K OHM 1/8W 0.1% 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTNPW08051K74BEEN
VendorVishay/Dale
CategoryResistors
Resistance In Ohms1.74K
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW08051K74BEEN
TNPW08051K74BEEN

TNPW08051K74BEEN Specification Sheet

Image of RES 1.74K OHM 1/8W 0.1% 0805 - TNPW08051K74BEEN

RES 1.74K OHM 1/8W 0.1% 0805 - TNPW08051K74BEEN (TNPW08051K74BEEN-ND) - Resistors

Related parts Resistors:
RES HP 100 OHM 1/3W 1% 0805 SMD - RP2012S-101-F
 Order 'res hp 100 ohm 1/3w 1% 0805 smd - RP2012S-101-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20S100FCT-ND.
RES HP 100 OHM 1/3W 1% 0805 SMD - RP2012S-101-F
 Order 'res hp 100 ohm 1/3w 1% 0805 smd - RP2012S-101-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RP20S100FTR-ND.
RES HP 12 OHM 1/3W 1% 0805 SMD - RP2012S-120-F
 Order 'res hp 12 ohm 1/3w 1% 0805 smd - RP2012S-120-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20S12FCT-ND.
RES HP 12 OHM 1/3W 1% 0805 SMD - RP2012S-120-F
 Order 'res hp 12 ohm 1/3w 1% 0805 smd - RP2012S-120-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RP20S12FTR-ND.
RES HP 15 OHM 1/3W 1% 0805 SMD - RP2012S-150-F
 Order 'res hp 15 ohm 1/3w 1% 0805 smd - RP2012S-150-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20S15FCT-ND.
RES HP 15 OHM 1/3W 1% 0805 SMD - RP2012S-150-F
 Order 'res hp 15 ohm 1/3w 1% 0805 smd - RP2012S-150-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RP20S15FTR-ND.
RES HP 18 OHM 1/3W 1% 0805 SMD - RP2012S-180-F
 Order 'res hp 18 ohm 1/3w 1% 0805 smd - RP2012S-180-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20S18FCT-ND.
RES HP 18 OHM 1/3W 1% 0805 SMD - RP2012S-180-F
 Order 'res hp 18 ohm 1/3w 1% 0805 smd - RP2012S-180-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RP20S18FTR-ND.
RES HP 22 OHM 1/3W 1% 0805 SMD - RP2012S-220-F
 Order 'res hp 22 ohm 1/3w 1% 0805 smd - RP2012S-220-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20S22FCT-ND.
RES HP 22 OHM 1/3W 1% 0805 SMD - RP2012S-220-F
 Order 'res hp 22 ohm 1/3w 1% 0805 smd - RP2012S-220-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RP20S22FTR-ND.
RES HP 27 OHM 1/3W 1% 0805 SMD - RP2012S-270-F
 Order 'res hp 27 ohm 1/3w 1% 0805 smd - RP2012S-270-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20S27FCT-ND.
RES HP 27 OHM 1/3W 1% 0805 SMD - RP2012S-270-F
 Order 'res hp 27 ohm 1/3w 1% 0805 smd - RP2012S-270-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RP20S27FTR-ND.
RES HP 33 OHM 1/3W 1% 0805 SMD - RP2012S-330-F
 Order 'res hp 33 ohm 1/3w 1% 0805 smd - RP2012S-330-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20S33FCT-ND.
RES HP 33 OHM 1/3W 1% 0805 SMD - RP2012S-330-F
 Order 'res hp 33 ohm 1/3w 1% 0805 smd - RP2012S-330-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RP20S33FTR-ND.
RES HP 39 OHM 1/3W 1% 0805 SMD - RP2012S-390-F
 Order 'res hp 39 ohm 1/3w 1% 0805 smd - RP2012S-390-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20S39FCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 1.74K OHM 1/8W 0.1% 0805 - TNPW08051K74BEEA Next: RES 1.74K OHM 1/8W 0.1% 0805 - TNPW08051K74BETA