RES 1.69K OHM 1/8W 0.1% 0805 - TNPW08051K69BETA
| Digi-Key Part Number | TNPW08051K69BETA-ND |
5000 |
.25600 |
Extended Price
1280.00 |
| Manufacturer Part Number | TNPW08051K69BETA | |||
| Description | RES 1.69K OHM 1/8W 0.1% 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW08051K69BETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 1.69K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW08051K69BETA TNPW08051K69BETA |
TNPW08051K69BETA Specification Sheet
RES 1.69K OHM 1/8W 0.1% 0805 - TNPW08051K69BETA (TNPW08051K69BETA-ND)
Related parts:RES 0.250W 6.9K OHM 0.1% AXIAL - RN 1/4 T9 6.9K 0.1% T
Order 'res 0.250w 6.9k ohm 0.1% axial - RN 1/4 T9 6.9K 0.1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T96.9K0.1%T-ND.
RES 0.250W 69K OHM 0.1% AXIAL - RN 1/4 T9 69K 0.1% T
Order 'res 0.250w 69k ohm 0.1% axial - RN 1/4 T9 69K 0.1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T969K0.1%T-ND.
RES 0.125W 69K OHM 0.1% AXIAL - RN 1/8 T1 69K 0.1% R
Order 'res 0.125w 69k ohm 0.1% axial - RN 1/8 T1 69K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T169K0.1%R-ND.
RES 0.125W 15K OHM 1% 0805 - RNC 20 T9 15K 1% R
Order 'res 0.125w 15k ohm 1% 0805 - RNC 20 T9 15K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20T915K1%R-ND.
RES 0.125W 100 OHM 1% 0805 - RNCF 20 T9 100 1% R
Order 'res 0.125w 100 ohm 1% 0805 - RNCF 20 T9 100 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T91001%R-ND.
RES 0.125W 96.5 OHM 1% 0805 - RNCF 20 T9 96.5 1% I
Order 'res 0.125w 96.5 ohm 1% 0805 - RNCF 20 T9 96.5 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T996.51%I-ND.
RES TF 3.4K OHM 1% 50PPM 0805 - RGC 1/10 T2 3.4K 1% R
Order 'res tf 3.4k ohm 1% 50ppm 0805 - RGC 1/10 T2 3.4K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T23.4K1%R-ND.
RES TF 3.57K OHM 1% 50PPM 0805 - RGC 1/10 T2 3.57K 1% R
Order 'res tf 3.57k ohm 1% 50ppm 0805 - RGC 1/10 T2 3.57K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T23.57K1%R-ND.
RES TF 3.74K OHM 1% 50PPM 0805 - RGC 1/10 T2 3.74K 1% R
Order 'res tf 3.74k ohm 1% 50ppm 0805 - RGC 1/10 T2 3.74K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T23.74K1%R-ND.
RES TF 3.92K OHM 1% 50PPM 0805 - RGC 1/10 T2 3.92K 1% R
Order 'res tf 3.92k ohm 1% 50ppm 0805 - RGC 1/10 T2 3.92K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T23.92K1%R-ND.
RES TF 30.1K OHM 1% 50PPM 0805 - RGC 1/10 T2 30.1K 1% R
Order 'res tf 30.1k ohm 1% 50ppm 0805 - RGC 1/10 T2 30.1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T230.1K1%R-ND.
RES TF 301K OHM 1% 50PPM 0805 - RGC 1/10 T2 301K 1% R
Order 'res tf 301k ohm 1% 50ppm 0805 - RGC 1/10 T2 301K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T2301K1%R-ND.
RES TF 309 OHM 1% 50PPM 0805 - RGC 1/10 T2 309 1% R
Order 'res tf 309 ohm 1% 50ppm 0805 - RGC 1/10 T2 309 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T23091%R-ND.
RES TF 309K OHM 1% 50PPM 0805 - RGC 1/10 T2 309K 1% R
Order 'res tf 309k ohm 1% 50ppm 0805 - RGC 1/10 T2 309K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T2309K1%R-ND.
RES TF 31.6K OHM 1% 50PPM 0805 - RGC 1/10 T2 31.6K 1% R
Order 'res tf 31.6k ohm 1% 50ppm 0805 - RGC 1/10 T2 31.6K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T231.6K1%R-ND.
Send this link via E-Mail
Help With This Screen