Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 1.62K OHM 1/8W 0.1% 0805 - TNPW08051K62BETA

Digi-Key Part Number TNPW08051K62BETA-ND
Price Break
5000
Unit Price
.25600
Extended Price
1280.00
Manufacturer Part NumberTNPW08051K62BETA
DescriptionRES 1.62K OHM 1/8W 0.1% 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationTNPW08051K62BETA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms1.62K
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±25ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TNPW08051K62BETA
TNPW08051K62BETA

TNPW08051K62BETA Specification Sheet

Image of RES 1.62K OHM 1/8W 0.1% 0805 - TNPW08051K62BETA

RES 1.62K OHM 1/8W 0.1% 0805 - TNPW08051K62BETA (TNPW08051K62BETA-ND)

Related parts:
RES 6.2K OHM 1/8W 1% 0805 SMD - RMCF 1/10 6.2K 1% R
 Order 'res 6.2k ohm 1/8w 1% 0805 smd - RMCF 1/10 6.2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/106.2K1%R-ND.
RES 6.2K OHM 1/8W 5% 0805 SMD - RMCF 1/10 6.2K 5% R
 Order 'res 6.2k ohm 1/8w 5% 0805 smd - RMCF 1/10 6.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/106.2K5%R-ND.
RES 62K OHM 1/8W 1% 0805 SMD - RMCF 1/10 62K 1% R
 Order 'res 62k ohm 1/8w 1% 0805 smd - RMCF 1/10 62K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1062K1%R-ND.
RES 62K OHM 1/8W 5% 0805 SMD - RMCF 1/10 62K 5% R
 Order 'res 62k ohm 1/8w 5% 0805 smd - RMCF 1/10 62K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1062K5%R-ND.
RES TF 0.125W 6.2K OHM 1% 0805 - RMC 1/10 6.2K 1% R
 Order 'res tf 0.125w 6.2k ohm 1% 0805 - RMC 1/10 6.2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/106.2K1%R-ND.
RES TF 0.125W 62K OHM 1% 0805 - RMC 1/10 62K 1% R
 Order 'res tf 0.125w 62k ohm 1% 0805 - RMC 1/10 62K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1062K1%R-ND.
RES 6.2K OHM 1/8W 5% CARBON FILM - CF 1/8 6.2K 5% R
 Order 'res 6.2k ohm 1/8w 5% carbon film - CF 1/8 6.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/86.2K5%R-ND.
RES 62K OHM 1/8W 5% CARBON FILM - CF 1/8 62K 5% R
 Order 'res 62k ohm 1/8w 5% carbon film - CF 1/8 62K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/862K5%R-ND.
RES 6.2K OHM 1/8W 5% 1206 SMD - RMCF 1/8 6.2K 5% G
 Order 'res 6.2k ohm 1/8w 5% 1206 smd - RMCF 1/8 6.2K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/86.2K5%G-ND.
RES 6.2K OHM 1/8W 5% 1206 SMD - RMCF 1/8 6.2K 5% R
 Order 'res 6.2k ohm 1/8w 5% 1206 smd - RMCF 1/8 6.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/86.2K5%R-ND.
RES 62K OHM 1/8W 1% 1206 SMD - RMCF 1/8 62K 1% R
 Order 'res 62k ohm 1/8w 1% 1206 smd - RMCF 1/8 62K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/862K1%R-ND.
RES 62K OHM 1/8W 5% 1206 SMD - RMCF 1/8 62K 5% R
 Order 'res 62k ohm 1/8w 5% 1206 smd - RMCF 1/8 62K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/862K5%R-ND.
RES 6.2K OHM METL FILM .40W 1% T - 5043ED6K200F12AF5
 Order 'res 6.2k ohm metl film .40w 1% t - 5043ED6K200F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED6K200F12AF5-ND.
RES MF 0.250W 6.2K OHM 1% AXIAL - RNF 1/4 T1 6.2K 1% R
 Order 'res mf 0.250w 6.2k ohm 1% axial - RNF 1/4 T1 6.2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T16.2K1%R-ND.
RES MF 0.250W 6.2K OHM 1% AXIAL - RNM 1/4 T1 6.2K 1% T
 Order 'res mf 0.250w 6.2k ohm 1% axial - RNM 1/4 T1 6.2K 1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T16.2K1%T-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 1.62K OHM 1/8W 0.1% 0805 - TNPW08051K62BEEN Next: RES 1.62K OHM 1/8W 1% 0805 SMD - 9C08052A1621FKHFT