RES 1.62K OHM 1/8W 0.1% 0805 - TNPW08051K62BEEA - Resistors
| Digi-Key Part Number | TNPW08051K62BEEA-ND |
5000 |
.25600 |
Extended Price
1280.00 |
| Manufacturer Part Number | TNPW08051K62BEEA | |||
| Description | RES 1.62K OHM 1/8W 0.1% 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW08051K62BEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 1.62K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW08051K62BEEA TNPW08051K62BEEA |
TNPW08051K62BEEA Specification Sheet
RES 1.62K OHM 1/8W 0.1% 0805 - TNPW08051K62BEEA (TNPW08051K62BEEA-ND) - Resistors
Related parts Resistors:RES 6.2K OHM 1/8W 1% 0805 SMD - RMCF 1/10 6.2K 1% R
Order 'res 6.2k ohm 1/8w 1% 0805 smd - RMCF 1/10 6.2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/106.2K1%R-ND.
RES 6.2K OHM 1/8W 5% 0805 SMD - RMCF 1/10 6.2K 5% R
Order 'res 6.2k ohm 1/8w 5% 0805 smd - RMCF 1/10 6.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/106.2K5%RTR-ND.
RES 62K OHM 1/8W 1% 0805 SMD - RMCF 1/10 62K 1% R
Order 'res 62k ohm 1/8w 1% 0805 smd - RMCF 1/10 62K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1062K1%R-ND.
RES 62K OHM 1/8W 5% 0805 SMD - RMCF 1/10 62K 5% R
Order 'res 62k ohm 1/8w 5% 0805 smd - RMCF 1/10 62K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1062K5%R-ND.
RES 6.2K OHM 1/8W 5% 0805 SMD - RMCF 1/10 6.2K 5% R
Order 'res 6.2k ohm 1/8w 5% 0805 smd - RMCF 1/10 6.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/106.2K5%RCT-ND.
RES 6.2K OHM 1/8W 5% 0805 SMD - RMCF 1/10 6.2K 5% R
Order 'res 6.2k ohm 1/8w 5% 0805 smd - RMCF 1/10 6.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/106.2K5%RDKR-ND.
RES TF 0.125W 6.2K OHM 1% 0805 - RMC 1/10 6.2K 1% R
Order 'res tf 0.125w 6.2k ohm 1% 0805 - RMC 1/10 6.2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/106.2K1%R-ND.
RES TF 0.125W 62K OHM 1% 0805 - RMC 1/10 62K 1% R
Order 'res tf 0.125w 62k ohm 1% 0805 - RMC 1/10 62K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1062K1%R-ND.
RES 6.2K OHM 1/8W 5% CARBON FILM - CF 1/8 6.2K 5% R
Order 'res 6.2k ohm 1/8w 5% carbon film - CF 1/8 6.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/86.2K5%R-ND.
RES 62K OHM 1/8W 5% CARBON FILM - CF 1/8 62K 5% R
Order 'res 62k ohm 1/8w 5% carbon film - CF 1/8 62K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/862K5%R-ND.
RES 6.2K OHM METL FILM .40W 1% T - 5043ED6K200F12AF5
Order 'res 6.2k ohm metl film .40w 1% t - 5043ED6K200F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED6K200F12AF5-ND.
RES MF 0.250W 6.2K OHM 1% AXIAL - RNF 1/4 T1 6.2K 1% R
Order 'res mf 0.250w 6.2k ohm 1% axial - RNF 1/4 T1 6.2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T16.2K1%R-ND.
RES MF 0.250W 6.2K OHM 1% AXIAL - RNM 1/4 T1 6.2K 1% T
Order 'res mf 0.250w 6.2k ohm 1% axial - RNM 1/4 T1 6.2K 1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T16.2K1%T-ND.
RES MF 0.250W 62K OHM 1% AXIAL - RNM 1/4 T1 62K 1% T
Order 'res mf 0.250w 62k ohm 1% axial - RNM 1/4 T1 62K 1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T162K1%T-ND.
RES METAL OX 2W 62K OHM 1% AXL - RSM 2 62K 1% A
Order 'res metal ox 2w 62k ohm 1% axl - RSM 2 62K 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM262K1%A-ND.
Send this link via E-Mail
Help With This Screen