RES 1.47K OHM 1/8W 0.1% 0805 - TNPW08051K47BEEN
| Digi-Key Part Number | TNPW08051K47BEEN-ND |
1000 |
.36800 |
Extended Price
368.00 |
| Manufacturer Part Number | TNPW08051K47BEEN | |||
| Description | RES 1.47K OHM 1/8W 0.1% 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW08051K47BEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 1.47K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW08051K47BEEN TNPW08051K47BEEN |
TNPW08051K47BEEN Specification Sheet
RES 1.47K OHM 1/8W 0.1% 0805 - TNPW08051K47BEEN (TNPW08051K47BEEN-ND)
Related parts:RES 0.125W 47K OHM 1% AXIAL - RN 1/8 T1 47K 1% R
Order 'res 0.125w 47k ohm 1% axial - RN 1/8 T1 47K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T147K1%R-ND.
RES 0.125W 4.7K OHM 1% AXIAL - RN 1/8 T2 4.7K 1% R
Order 'res 0.125w 4.7k ohm 1% axial - RN 1/8 T2 4.7K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T24.7K1%R-ND.
RES CARBON 4.7K OHM 1/2W 5% - PCFM 1/2 4.7K 5% P
Order 'res carbon 4.7k ohm 1/2w 5% - PCFM 1/2 4.7K 5% P' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCFM1/24.7K5%P-ND.
RES 4.7K OHM 1/8W 1% 0805 SMD - RMCF 1/10 4.7K 1% R
Order 'res 4.7k ohm 1/8w 1% 0805 smd - RMCF 1/10 4.7K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/104.7K1%R-ND.
RES 4.7K OHM 1/8W 5% 0805 SMD - RMCF 1/10 4.7K 5% G
Order 'res 4.7k ohm 1/8w 5% 0805 smd - RMCF 1/10 4.7K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/104.7K5%G-ND.
RES 4.7K OHM 1/8W 5% 0805 SMD - RMCF 1/10 4.7K 5% R
Order 'res 4.7k ohm 1/8w 5% 0805 smd - RMCF 1/10 4.7K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/104.7K5%R-ND.
RES 47K OHM 1/8W 1% 0805 SMD - RMCF 1/10 47K 1% R
Order 'res 47k ohm 1/8w 1% 0805 smd - RMCF 1/10 47K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1047K1%R-ND.
RES 47K OHM 1/8W 5% 0805 SMD - RMCF 1/10 47K 5% G
Order 'res 47k ohm 1/8w 5% 0805 smd - RMCF 1/10 47K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1047K5%G-ND.
RES 47K OHM 1/8W 5% 0805 SMD - RMCF 1/10 47K 5% R
Order 'res 47k ohm 1/8w 5% 0805 smd - RMCF 1/10 47K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1047K5%R-ND.
RES TF 0.125W 4.7K OHM 1% 0805 - RMC 1/10 4.7K 1% R
Order 'res tf 0.125w 4.7k ohm 1% 0805 - RMC 1/10 4.7K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/104.7K1%R-ND.
RES TF 0.125W 47K OHM 1% 0805 - RMC 1/10 47K 1% R
Order 'res tf 0.125w 47k ohm 1% 0805 - RMC 1/10 47K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1047K1%R-ND.
RES 4.7K OHM 1/8W 5% CARBON FILM - CF 1/8 4.7K 5% R
Order 'res 4.7k ohm 1/8w 5% carbon film - CF 1/8 4.7K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/84.7K5%R-ND.
RES 4.7K OHM 1/8W 5% CARBON FILM - CF 1/8 4.7K 5% T
Order 'res 4.7k ohm 1/8w 5% carbon film - CF 1/8 4.7K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/84.7K5%T-ND.
RES 47K OHM 1/8W 5% CARBON FILM - CF 1/8 47K 5% R
Order 'res 47k ohm 1/8w 5% carbon film - CF 1/8 47K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/847K5%R-ND.
RES 47K OHM 1/8W 5% CARBON FILM - CF 1/8 47K 5% T
Order 'res 47k ohm 1/8w 5% carbon film - CF 1/8 47K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/847K5%T-ND.
Send this link via E-Mail
Help With This Screen